General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 110VAC LY1F-AC100/110
RELAY POWER SPDT 15A 100/110VAC - LY1F-AC100/110 - Relays
| Digi-Key Part Number | LY1F-AC100/110-ND |
50 |
4.85580 |
Extended Price
242.79 |
| Manufacturer Part Number | LY1F-AC100/110 | |||
| Description | RELAY POWER SPDT 15A 100/110VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1F-AC100/110 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 110VAC |
| Control Off Voltage (Min) | 33 VAC |
| Control On Voltage (Max) | 88 VAC |
| Coil Current | 11mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1F AC100 110 LY1FAC100110 |
LY1F-AC100/110 Specification Sheet
RELAY POWER SPDT 15A 100/110VAC - LY1F-AC100/110 (LY1F-AC100/110-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 110VAC LY1F-AC100/110General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 110VAC LY1F-AC100/110
Order 'relay power spdt 15a 100/110vac - LY1F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 110VAC LY2-AC100/110
Order 'relay power dpdt 10a 100/110vac - LY2-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 110VAC MK3P AC100/110
Order 'relay power 3pdt 10a 100/110vac - MK3P AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PAC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 110VDC LY1N-DC100/110
Order 'relay power spdt 15a 100/110vac - LY1N-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2 AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2 AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2AC100/(110)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2B AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2B AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BAC100/(110)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 110VAC LY2F-AC100/110
Order 'relay pwr dpdt 10a 100/110vac - LY2F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 110VAC LY2I4N AC100/110
Order 'relay pwr dpdt 10a 100/110vac - LY2I4N AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4NAC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 110VAC LY2N-AC100/110
Order 'relay pwr dpdt 10a 100/110vac - LY2N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 110VAC LY2Z-AC100/110
Order 'relay pwr dpdt 10a 100/110vac - LY2Z-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2Z-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 110VAC 110VAC LY2ZN-AC100/110
Order 'relay pwr dpdt 10a 100/110vac - LY2ZN-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2ZN-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 110VAC 110VAC LY3-AC100/110
Order 'relay pwr 3pdt 10a 100/110vac - LY3-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY3-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 110VAC LY4-AC100/110
Order 'relay pwr 4pdt 10a 100/110vac - LY4-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 110VAC LY4F-AC100/110
Order 'relay pwr 4pdt 10a 100/110vac - LY4F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4F-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 110VAC LY4N-AC100/110
Order 'relay pwr 4pdt 10a 100/110vac - LY4N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4N-AC100/110-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 110VAC LY1F-AC100/110
Send this link via E-Mail
Help With This Screen
