IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
| Digi-Key Part Number | A3AEA-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
6.73000 5.48300 4.04010 3.48700 3.24654 2.79923 2.64532 2.55875 |
Extended Price
6.73 54.83 404.01 871.75 1623.27 2799.23 6613.30 12793.75 |
| Manufacturer Part Number | A3AEA-2018G | |||
| Description | IDC CABLE-ASC20A/ AE20G / ACE20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AEA 2018G A3AEA2018G |
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G (A3AEA-2018G-ND)
Related parts:IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2036G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2036G-ND.
IDC CABLE-ASR20A/ AE20G / ACE20G - A3BEA-2018G
Order 'idc cable-asr20a/ ae20g / ace20g - A3BEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2018G-ND.
IDC CABLE-ASR20G/ AE20G / ACE20G - A3BEG-2018G
Order 'idc cable-asr20g/ ae20g / ace20g - A3BEG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2018G-ND.
IDC CABLE-AKC20G/ AE20G / ACE20G - A3CEG-2018G
Order 'idc cable-akc20g/ ae20g / ace20g - A3CEG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2018G-ND.
IDC CABLE-AKR20A/ AE20G / ACE20G - A3DEA-2018G
Order 'idc cable-akr20a/ ae20g / ace20g - A3DEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2018G-ND.
IDC CABLE-AKR20G/ AE20G / ACE20G - A3DEG-2018G
Order 'idc cable-akr20g/ ae20g / ace20g - A3DEG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2018G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2018G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2018G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2018G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2018G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2018G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018G-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2036M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2036M-ND.
Send this link via E-Mail
Help With This Screen