AC/DC POWER SUPPLY SNGL OUT - LWN1801-6E
| Digi-Key Part Number | LWN1801-6E-ND |
10 |
256.20000 |
Extended Price
2562.00 |
| Manufacturer Part Number | LWN1801-6E | |||
| Description | AC/DC POWER SUPPLY SNGL OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LWN1801-6E |
| Vendor | Power-One |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 250W |
| Voltage - Output | 49.4V |
| Voltage - Input | 85 ~ 264VAC |
| Power Supply Type | Linear, Regulated (Open Frame) |
| 1st Output | 49.4 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103mm x 138mm) |
| Operating Temperature | -40°C ~ 60°C |
| Efficiency | 88% |
| Applications | - |
| Approvals | CE, CSA, cUL, IEC, EN, TUV, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LWN1801 6E LWN18016E |
LWN1801-6E Specification Sheet
AC/DC POWER SUPPLY SNGL OUT - LWN1801-6E (LWN1801-6E-ND)
Related parts :AC/DC POWER SUPPLY SNGL OUT - LWN1801-6E
Order 'ac/dc power supply sngl out - LWN1801-6E' online from Digi-Key. Manufactured by Power-One. Digi-Key part number LWN1801-6E-ND.
POWER SUPPLY AC/DC 310W 12V - FNP300-1012G
Order 'power supply ac/dc 310w 12v - FNP300-1012G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2389-ND.
POWER SUPPLY AC/DC 310W 24V - FNP300-1024G
Order 'power supply ac/dc 310w 24v - FNP300-1024G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2390-ND.
POWER SUPPLY AC/DC 310W 48V - FNP300-1048G
Order 'power supply ac/dc 310w 48v - FNP300-1048G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2391-ND.
CONVERTER AC/DC 225VIN 48VOUT - LK5660-7R
Order 'converter ac/dc 225vin 48vout - LK5660-7R' online from Digi-Key. Manufactured by Power-One. Digi-Key part number LK5660-7R-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
POWER SUPPLY AC/DC EXT 5V 20W - SSL20C-7605
Order 'power supply ac/dc ext 5v 20w - SSL20C-7605' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7605-ND.
POWER SUPPLY AC/DC EXT 12V 20W - SSL20C-7612
Order 'power supply ac/dc ext 12v 20w - SSL20C-7612' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7612-ND.
POWER SUPPLY AC/DC EXT 15V 20W - SSL20C-7615
Order 'power supply ac/dc ext 15v 20w - SSL20C-7615' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7615-ND.
POWER SUPPLY AC/DC EXT 48V 20W - SSL20C-7617
Order 'power supply ac/dc ext 48v 20w - SSL20C-7617' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7617-ND.
POWER SUPPLY AC/DC EXT 18V 20W - SSL20C-7618
Order 'power supply ac/dc ext 18v 20w - SSL20C-7618' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7618-ND.
POWER SUPPLY AC/DC EXT 24V 20W - SSL20C-7624
Order 'power supply ac/dc ext 24v 20w - SSL20C-7624' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL20C-7624-ND.
POWER SUPPLY AC/DC EXT 12V 40W - SSL40C-7612
Order 'power supply ac/dc ext 12v 40w - SSL40C-7612' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL40C-7612-ND.
POWER SUPPLY AC/DC EXT 15V 40W - SSL40C-7615
Order 'power supply ac/dc ext 15v 40w - SSL40C-7615' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number SSL40C-7615-ND.
Send this link via E-Mail
Help With This Screen
