IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC693CSW#PBF
| Digi-Key Part Number | LTC693CSW#PBF-ND |
376 |
4.15000 |
Extended Price
1560.40 |
| Manufacturer Part Number | LTC693CSW#PBF | |||
| Description | IC MPU SUPERVISRY CIRCUIT 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC693CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High/Active Low |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC693CSW#PBF LTC693CSW#PBF |
LTC693CSW#PBF Specification Sheet
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC693CSW#PBF (LTC693CSW#PBF-ND)
Related parts:IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC693CSW
Order 'ic mpu supervisry circuit 16soic - LTC693CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC693CSW-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC1235CSW
Order 'ic mpu supervisry circuit 16soic - LTC1235CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1235CSW-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC1235CSW#PBF
Order 'ic mpu supervisry circuit 16soic - LTC1235CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1235CSW#PBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC1235CSW#TR
Order 'ic mpu supervisry circuit 16soic - LTC1235CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1235CSW#TR-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC1235CSW#TRPBF
Order 'ic mpu supervisry circuit 16soic - LTC1235CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1235CSW#TRPBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691CSW
Order 'ic mpu supervisry circuit 16soic - LTC691CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691CSW-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691CSW#PBF
Order 'ic mpu supervisry circuit 16soic - LTC691CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691CSW#PBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691CSW#TR
Order 'ic mpu supervisry circuit 16soic - LTC691CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691CSWTR-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691CSW#TRPBF
Order 'ic mpu supervisry circuit 16soic - LTC691CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691CSW#TRPBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691ISW
Order 'ic mpu supervisry circuit 16soic - LTC691ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691ISW-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691ISW#PBF
Order 'ic mpu supervisry circuit 16soic - LTC691ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691ISW#PBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC691ISW#TRPBF
Order 'ic mpu supervisry circuit 16soic - LTC691ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC691ISW#TRPBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC693CSW#TRPBF
Order 'ic mpu supervisry circuit 16soic - LTC693CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC693CSW#TRPBF-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC695CSW
Order 'ic mpu supervisry circuit 16soic - LTC695CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695CSW-ND.
IC MPU SUPERVISRY CIRCUIT 16SOIC - LTC695CSW#PBF
Order 'ic mpu supervisry circuit 16soic - LTC695CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC695CSW#PBF-ND.
Send this link via E-Mail
Help With This Screen