IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
| Digi-Key Part Number | A3AEA-2006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.72000 5.46900 4.02960 3.47796 3.23810 2.79196 2.63845 2.55210 |
Extended Price
6.72 54.69 402.96 869.49 1619.05 2791.96 6596.12 12760.50 |
| Manufacturer Part Number | A3AEA-2006M | |||
| Description | IDC CABLE- ASC20A/ AE20M / ACE20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEA 2006M A3AEA2006M |
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M (A3AEA-2006M-ND)
Related parts:IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2036M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2036M-ND.
IDC CABLE- ASR20A/ AE20M / ACE20 - A3BEA-2006M
Order 'idc cable- asr20a/ ae20m / ace20 - A3BEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2006M-ND.
IDC CABLE- AKC20A/ AE20M / ACE20 - A3CEA-2006M
Order 'idc cable- akc20a/ ae20m / ace20 - A3CEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2006M-ND.
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2006M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2006M-ND.
IDC CABLE- AKR20A/ AE20M / ACE20 - A3DEA-2006M
Order 'idc cable- akr20a/ ae20m / ace20 - A3DEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2006M-ND.
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2006M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2006M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2006M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2006M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2006M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2006M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006M-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018G-ND.
Send this link via E-Mail
Help With This Screen