IC CNTRLR HOT SWAP 16-DFN - LTC4218IDHC-12#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4218IDHC-12#TRPBF-ND |
2500 |
3.74999 |
Extended Price
9374.98 |
| Manufacturer Part Number | LTC4218IDHC-12#TRPBF | |||
| Description | IC CNTRLR HOT SWAP 16-DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC4218IDHC-12#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 26.5V |
| Package / Case | 16-DFN |
| Packaging | Tape & Reel (TR) |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC4218IDHC 12#TRPBF LTC4218IDHC12#TRPBF |
LTC4218IDHC-12#TRPBF Specification Sheet
IC CNTRLR HOT SWAP 16-DFN - LTC4218IDHC-12#TRPBF (LTC4218IDHC-12#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CNTRLR HOT SWAP 16-DFN - LTC4218IDHC-12#PBF
Order 'ic cntrlr hot swap 16-dfn - LTC4218IDHC-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218IDHC-12#PBF-ND.
IC CNTRLR HOT SWAP 16-DFN - LTC4218IDHC-12#TRPBF
Order 'ic cntrlr hot swap 16-dfn - LTC4218IDHC-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218IDHC-12#TRPBF-ND.
IC CNTRLR HOT SWAP 16-DFN - LTC4218CDHC-12#PBF
Order 'ic cntrlr hot swap 16-dfn - LTC4218CDHC-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218CDHC-12#PBF-ND.
IC CNTRLR HOT SWAP 16-DFN - LTC4218CDHC-12#TRPBF
Order 'ic cntrlr hot swap 16-dfn - LTC4218CDHC-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218CDHC-12#TRPBF-ND.
IC CNTRLR HOT SWAP 16-TSSOP - LTC4215CGN#PBF
Order 'ic cntrlr hot swap 16-tssop - LTC4215CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4215CGN#PBF-ND.
IC CNTRLR HOT SWAP 16-TSSOP - LTC4215CGN#TRPBF
Order 'ic cntrlr hot swap 16-tssop - LTC4215CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4215CGN#TRPBF-ND.
IC CNTRLR HOT SWAP 16-TSSOP - LTC4215IGN#PBF
Order 'ic cntrlr hot swap 16-tssop - LTC4215IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4215IGN#PBF-ND.
IC CNTRLR HOT SWAP 16-TSSOP - LTC4215IGN#TRPBF
Order 'ic cntrlr hot swap 16-tssop - LTC4215IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4215IGN#TRPBF-ND.
IC CNTRLR HOT SWAP 16-SSOP - LTC4218CGN#PBF
Order 'ic cntrlr hot swap 16-ssop - LTC4218CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218CGN#PBF-ND.
IC CNTRLR HOT SWAP 16-SSOP - LTC4218CGN#TRPBF
Order 'ic cntrlr hot swap 16-ssop - LTC4218CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218CGN#TRPBF-ND.
IC CNTRLR HOT SWAP 16-SSOP - LTC4218IGN#PBF
Order 'ic cntrlr hot swap 16-ssop - LTC4218IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218IGN#PBF-ND.
IC CNTRLR HOT SWAP 16-SSOP - LTC4218IGN#TRPBF
Order 'ic cntrlr hot swap 16-ssop - LTC4218IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4218IGN#TRPBF-ND.
IC CNTRLR HOT SWAP 16-QSOP - MAX4273EEE+
Order 'ic cntrlr hot swap 16-qsop - MAX4273EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4273EEE+-ND.
IC CNTRLR HOT SWAP 16-QSOP - MAX4273EEE+T
Order 'ic cntrlr hot swap 16-qsop - MAX4273EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4273EEE+T-ND.
IC CNTRLR HOT SWAP 16-SOIC - MAX4273ESE+
Order 'ic cntrlr hot swap 16-soic - MAX4273ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4273ESE+-ND.
Send this link via E-Mail
Help With This Screen