IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G - Cable Assemblies
| Digi-Key Part Number | A3AEA-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
6.24000 5.08400 3.74610 3.23328 3.01028 2.59553 2.45282 2.37255 |
Extended Price
6.24 50.84 374.61 808.32 1505.14 2595.53 6132.05 11862.75 |
| Manufacturer Part Number | A3AEA-2006G | |||
| Description | IDC CABLE-ASC20A/ AE20G / ACE20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-2006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEA 2006G A3AEA2006G |
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G (A3AEA-2006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2036G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2036G-ND.
IDC CABLE-ASR20A/ AE20G / ACE20G - A3BEA-2006G
Order 'idc cable-asr20a/ ae20g / ace20g - A3BEA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2006G-ND.
IDC CABLE-ASR20G/ AE20G / ACE20G - A3BEG-2006G
Order 'idc cable-asr20g/ ae20g / ace20g - A3BEG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2006G-ND.
IDC CABLE-AKC20G/ AE20G / ACE20G - A3CEG-2006G
Order 'idc cable-akc20g/ ae20g / ace20g - A3CEG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2006G-ND.
IDC CABLE-AKR20A/ AE20G / ACE20G - A3DEA-2006G
Order 'idc cable-akr20a/ ae20g / ace20g - A3DEA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2006G-ND.
IDC CABLE-AKR20G/ AE20G / ACE20G - A3DEG-2006G
Order 'idc cable-akr20g/ ae20g / ace20g - A3DEG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2006G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2006G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2006G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2006G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2006G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2006G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2006G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2006G-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2006M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2036M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2036M-ND.
Send this link via E-Mail
Help With This Screen