IC DC/DC REG QUAD SYNC 20-QFN - LTC3562EUD#PBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 400mA, 600mA 2.85 ~ 5.5 V LTC3562EUD#PBF
| Digi-Key Part Number | LTC3562EUD#PBF-ND |
1 25 100 |
6.50000 4.64000 3.82000 |
Extended Price
6.50 116.00 382.00 |
| Manufacturer Part Number | LTC3562EUD#PBF | |||
| Description | IC DC/DC REG QUAD SYNC 20-QFN | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3562EUD#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 4 |
| Voltage - Input | 2.85 ~ 5.5 V |
| Voltage - Output | 425 ~ 800 mV, 0.6 ~ 3.78 V |
| Current - Output | 400mA, 600mA |
| Power - Output | - |
| Package / Case | 20-QFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 380 mOhm, 500 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 2.25MHz |
| Drawing Number | 161; 05-08-1720; UD; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3562EUD#PBF LTC3562EUD#PBF |
LTC3562EUD#PBF Specification Sheet
IC DC/DC REG QUAD SYNC 20-QFN - LTC3562EUD#PBF (LTC3562EUD#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 400mA, 600mA 2.85 ~ 5.5 V LTC3562EUD#PBFIC DC/DC REG QUAD SYNC 20-QFN - LTC3562EUD#PBF
Order 'ic dc/dc reg quad sync 20-qfn - LTC3562EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3562EUD#PBF-ND.
IC DC/DC REG I2C QD 20-QFN - LTC3562EUD#TRPBF
Order 'ic dc/dc reg i2c qd 20-qfn - LTC3562EUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3562EUD#TRPBF-ND.
IC REG BUCK TRIPLE 20-QFN - LTC3569EUD#PBF
Order 'ic reg buck triple 20-qfn - LTC3569EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3569EUD#PBF-ND.
IC REG BUCK TRIPLE 20-QFN - LTC3569EUD#TRPBF
Order 'ic reg buck triple 20-qfn - LTC3569EUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3569EUD#TRPBF-ND.
IC REG BUCK TRIPLE 20-QFN - LTC3569IUD#PBF
Order 'ic reg buck triple 20-qfn - LTC3569IUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3569IUD#PBF-ND.
IC REG BUCK TRIPLE 20-QFN - LTC3569IUD#TRPBF
Order 'ic reg buck triple 20-qfn - LTC3569IUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3569IUD#TRPBF-ND.
IC INV MONO W/BOOST HV 20-QFN - LT3587EUD#TRPBF
Order 'ic inv mono w/boost hv 20-qfn - LT3587EUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3587EUD#TRPBF-ND.
IC LED DRVR HP CONST CURR 20-QFN - LT3477EUF#PBF
Order 'ic led drvr hp const curr 20-qfn - LT3477EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3477EUF#PBF-ND.
IC LED DRVR HP CONST CURR 20-QFN - LT3477EUF#TRPBF
Order 'ic led drvr hp const curr 20-qfn - LT3477EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3477EUF#TRPBF-ND.
IC LED DRVR HP CONST CURR 20-QFN - LT3477IUF#PBF
Order 'ic led drvr hp const curr 20-qfn - LT3477IUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3477IUF#PBF-ND.
IC LED DRVR HP CONST CURR 20-QFN - LT3477IUF#TRPBF
Order 'ic led drvr hp const curr 20-qfn - LT3477IUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3477IUF#TRPBF-ND.
IC BATT CHRGR MC HI-EFF 20-QFN - LTC4009CUF-1#PBF
Order 'ic batt chrgr mc hi-eff 20-qfn - LTC4009CUF-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4009CUF-1#PBF-ND.
IC BATT CHRGR MC HI-EFF 20-QFN - LTC4009CUF-1#TRPBF
Order 'ic batt chrgr mc hi-eff 20-qfn - LTC4009CUF-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4009CUF-1#TRPBF-ND.
IC BATT CHRGR MC HI-EFF 20-QFN - LTC4009CUF-2#PBF
Order 'ic batt chrgr mc hi-eff 20-qfn - LTC4009CUF-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4009CUF-2#PBF-ND.
IC BATT CHRGR MC HI-EFF 20-QFN - LTC4009CUF-2#TRPBF
Order 'ic batt chrgr mc hi-eff 20-qfn - LTC4009CUF-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4009CUF-2#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 400mA, 600mA 2.85 ~ 5.5 V LTC3562EUD#PBF
Send this link via E-Mail
Help With This Screen
