IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-1#PBF
| Digi-Key Part Number | LTC2914HGN-1#PBF-ND |
300 |
6.19000 |
Extended Price
1857.00 |
| Manufacturer Part Number | LTC2914HGN-1#PBF | |||
| Description | IC VOLT MONITOR QUAD 16SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2914HGN-1#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 4 |
| Reset Timeout | Adjustable/Selectable |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | Adjustable/Selectable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2914HGN 1#PBF LTC2914HGN1#PBF |
LTC2914HGN-1#PBF Specification Sheet
IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-1#PBF (LTC2914HGN-1#PBF-ND)
Related parts:IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-1#PBF
Order 'ic volt monitor quad 16ssop - LTC2914HGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914HGN-1#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-1#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914HGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914HGN-1#TRPBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-2#PBF
Order 'ic volt monitor quad 16ssop - LTC2914HGN-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914HGN-2#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914HGN-2#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914HGN-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914HGN-2#TRPBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914CGN-1#PBF
Order 'ic volt monitor quad 16ssop - LTC2914CGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CGN-1#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914CGN-2#PBF
Order 'ic volt monitor quad 16ssop - LTC2914CGN-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CGN-2#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914IGN-1#PBF
Order 'ic volt monitor quad 16ssop - LTC2914IGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914IGN-1#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914CGN-1#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914CGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CGN-1#TRPBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914CGN-2#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914CGN-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CGN-2#TRPBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914IGN-1#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914IGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914IGN-1#TRPBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914IGN-2#PBF
Order 'ic volt monitor quad 16ssop - LTC2914IGN-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914IGN-2#PBF-ND.
IC VOLT MONITOR QUAD 16SSOP - LTC2914IGN-2#TRPBF
Order 'ic volt monitor quad 16ssop - LTC2914IGN-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914IGN-2#TRPBF-ND.
IC VOLT MONITOR QUAD 16-DFN - LTC2914CDHC-1#PBF
Order 'ic volt monitor quad 16-dfn - LTC2914CDHC-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CDHC-1#PBF-ND.
IC VOLT MONITOR QUAD 16-DFN - LTC2914CDHC-2#PBF
Order 'ic volt monitor quad 16-dfn - LTC2914CDHC-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914CDHC-2#PBF-ND.
IC VOLT MONITOR QUAD 16-DFN - LTC2914IDHC-1#PBF
Order 'ic volt monitor quad 16-dfn - LTC2914IDHC-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2914IDHC-1#PBF-ND.
Send this link via E-Mail
Help With This Screen