IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1556CGN#PBF-ND |
440 |
3.60000 |
Extended Price
1584.00 |
| Manufacturer Part Number | LTC1556CGN#PBF | |||
| Description | IC LEVEL TRANSLTOR W/LDO 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1556CGN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 1.8 V ~ 5.5 V |
| Data Rate | - |
| Number of Channels | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1556CGN#PBF LTC1556CGN#PBF |
LTC1556CGN#PBF Specification Sheet
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#PBF (LTC1556CGN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#PBF
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN#PBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#TRPBF
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN#TRPBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN#PBF
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN#PBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN#TRPBF
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN#TRPBF-ND.
IC LEVEL XLATOR/SIM PS 20SSOP - LTC1556CGN#TR
Order 'ic level xlator/sim ps 20ssop - LTC1556CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1556CGN#TR-ND.
IC LEVEL XLATOR/SIM PS 20SSOP - LTC1556IGN#TR
Order 'ic level xlator/sim ps 20ssop - LTC1556IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1556IGN#TR-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
BOOK LINEAR TECH APPS 1997 VOL 3 - LTC APPS VOLIII 97
Order 'book linear tech apps 1997 vol 3 - LTC APPS VOLIII 97' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9286B-ND.
Send this link via E-Mail
Help With This Screen
