IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392IN8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1392IN8#PBF-ND |
300 |
4.85000 |
Extended Price
1455.00 |
| Manufacturer Part Number | LTC1392IN8#PBF | |||
| Description | IC DATA ACQ SYSTEM 10BIT 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1392IN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 25k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1392IN8#PBF LTC1392IN8#PBF |
LTC1392IN8#PBF Specification Sheet
IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392IN8#PBF (LTC1392IN8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392IN8
Order 'ic data acq system 10bit 8-dip - LTC1392IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392IN8-ND.
IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392CN8
Order 'ic data acq system 10bit 8-dip - LTC1392CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392CN8-ND.
IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392CN8#PBF
Order 'ic data acq system 10bit 8-dip - LTC1392CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392CN8#PBF-ND.
IC DATA ACQ SYSTEM 10BIT 8-DIP - LTC1392IN8#PBF
Order 'ic data acq system 10bit 8-dip - LTC1392IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392IN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291BCN8
Order 'ic data acq system 12bit 8-dip - LTC1291BCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291BCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291BCN8#PBF
Order 'ic data acq system 12bit 8-dip - LTC1291BCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291BCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8
Order 'ic data acq system 12bit 8-dip - LTC1291CCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291CCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8#PBF
Order 'ic data acq system 12bit 8-dip - LTC1291CCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291CCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291DCN8
Order 'ic data acq system 12bit 8-dip - LTC1291DCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291DCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291DCN8#PBF
Order 'ic data acq system 12bit 8-dip - LTC1291DCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291DCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BCN8
Order 'ic data acq system 12bit 8-dip - LTC1292BCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BCN8#PBF
Order 'ic data acq system 12bit 8-dip - LTC1292BCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BIN8
Order 'ic data acq system 12bit 8-dip - LTC1292BIN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BIN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BIN8#PBF
Order 'ic data acq system 12bit 8-dip - LTC1292BIN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BIN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292CCN8
Order 'ic data acq system 12bit 8-dip - LTC1292CCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292CCN8-ND.
Send this link via E-Mail
Help With This Screen