IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G
| Digi-Key Part Number | A3AAT-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
8.65000 7.04000 5.18700 4.47688 4.16814 3.59386 3.39626 3.28511 |
Extended Price
8.65 70.40 518.70 1119.22 2084.07 3593.86 8490.65 16425.55 |
| Manufacturer Part Number | A3AAT-5018G | |||
| Description | IDC CABLE-ASC50T/ AE50G / ASC50T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-5018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AAT 5018G A3AAT5018G |
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G (A3AAT-5018G-ND)
Related parts:IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5018G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5018G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5018G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5018G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5018G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5018G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5018G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5018G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5018G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5018G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5018G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5018G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5018G-ND.
IDC CABLE-ASC50G/ AE50G / APK50G - A3AKG-5018G
Order 'idc cable-asc50g/ ae50g / apk50g - A3AKG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5018G-ND.
IDC CABLE-ASS50A/ AE50G / ASS50A - A3BBA-5018G
Order 'idc cable-ass50a/ ae50g / ass50a - A3BBA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-5018G-ND.
IDC CABLE-ASR50G/ AE50G / ASR50G - A3BBG-5018G
Order 'idc cable-asr50g/ ae50g / asr50g - A3BBG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-5018G-ND.
IDC CABLE - ASR50H/AE50G/ASR50H - A3BBH-5018G
Order 'idc cable - asr50h/ae50g/asr50h - A3BBH-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-5018G-ND.
IDC CABLE-ASR50A/ AE50G / ACE50G - A3BEA-5018G
Order 'idc cable-asr50a/ ae50g / ace50g - A3BEA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5018G-ND.
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5018G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5018G-ND.
IDC CABLE-ASS50A/ AE50G / APR50A - A3BKA-5018G
Order 'idc cable-ass50a/ ae50g / apr50a - A3BKA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-5018G-ND.
IDC CABLE-ASR50A/ AE50G / APR50A - A3BRA-5018G
Order 'idc cable-asr50a/ ae50g / apr50a - A3BRA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-5018G-ND.
Send this link via E-Mail
Help With This Screen