Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517HFE#TRPBF
IC LED DRIVR AUTOMOTIVE 16-TSSOP - LT3517HFE#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT3517HFE#TRPBF-ND |
2500 |
4.60296 |
Extended Price
11507.40 |
| Manufacturer Part Number | LT3517HFE#TRPBF | |||
| Description | IC LED DRIVR AUTOMOTIVE 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT3517HFE#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP Exposed Pad, 16-eTSSOP, 16-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 1A |
| Number of Outputs | 1 |
| Type | Automotive |
| Voltage - Supply | 3 V ~ 30 V |
| Voltage - Output | 7V |
| Topology | Switched Inductor, Step-Up (Boost), Step-Down (Buck) |
| Frequency | 2.5MHz |
| Operating Temperature | -40°C ~ 150°C |
| Efficiency | - |
| Drawing Number | 161; 05-08-1663 var BA; FE; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT3517HFE#TRPBF LT3517HFE#TRPBF |
LT3517HFE#TRPBF Specification Sheet
IC LED DRIVR AUTOMOTIVE 16-TSSOP - LT3517HFE#TRPBF (LT3517HFE#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517HFE#TRPBFLinear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517HFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3517HFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517HFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 1A 3 V ~ 30 V LT3517EFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3517EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517EFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517EFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3517EFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517EFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 1A 3 V ~ 30 V LT3517HFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3517HFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517HFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 1A 3 V ~ 30 V LT3517IFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3517IFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517IFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517IFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3517IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3517IFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 2.3A 3 V ~ 30 V LT3518EFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3518EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518EFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 2.3A 3 V ~ 30 V LT3518EFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3518EFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518EFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 2.3A 3 V ~ 30 V LT3518HFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3518HFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518HFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 2.3A 3 V ~ 30 V LT3518HFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3518HFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518HFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 2.3A 3 V ~ 30 V LT3518IFE#PBF
Order 'ic led drivr automotive 16-tssop - LT3518IFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518IFE#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 2.3A 3 V ~ 30 V LT3518IFE#TRPBF
Order 'ic led drivr automotive 16-tssop - LT3518IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518IFE#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 2.3A 3 V ~ 30 V LT3518EUF#PBF
Order 'ic led driver automotive 16-qfn - LT3518EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518EUF#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tube 2.3A 3 V ~ 30 V LT3518IUF#PBF
Order 'ic led driver automotive 16-qfn - LT3518IUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518IUF#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 2.3A 3 V ~ 30 V LT3518EUF#TRPBF
Order 'ic led driver automotive 16-qfn - LT3518EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3518EUF#TRPBF-ND.
Options for Linear Technology Led Driver Integrated Circuit (ics) Automotive Tape & Reel (TR) 1A 3 V ~ 30 V LT3517HFE#TRPBF
Send this link via E-Mail
Help With This Screen
