DIODE SCHOTTKY 1A 15V DO214AB - LSM115JE3 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 15V Microsemi Schottky LSM115JE3
| Digi-Key Part Number | LSM115JE3MSTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LSM115JE3 | |||
| Description | DIODE SCHOTTKY 1A 15V DO214AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSM115JE3 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 15V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 220mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10mA @ 15V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSM115JE3 LSM115JE3 LSM115JE3MSTR ND LSM115JE3MSTRND LSM115JE3MSTR |
LSM115JE3 Specification Sheet
DIODE SCHOTTKY 1A 15V DO214AB - LSM115JE3 (LSM115JE3MSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 15V Microsemi Schottky LSM115JE3DIODE SCHOTTKY 1A 15V DO214AB - LSM115JE3
Order 'diode schottky 1a 15v do214ab - LSM115JE3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number LSM115JE3MSCT-ND.
DIODE SCHOTTKY 1A 15V DO214AB - LSM115JE3
Order 'diode schottky 1a 15v do214ab - LSM115JE3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number LSM115JE3MSDKR-ND.
DIODE SCHOTTKY 1A 15V DO214AB - LSM115JE3
Order 'diode schottky 1a 15v do214ab - LSM115JE3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LSM115JE3MSTR-ND.
DIODE SCHOTTKY 1A 15V DO214BA - LSM115J
Order 'diode schottky 1a 15v do214ba - LSM115J' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number LSM115JCT-ND.
DIODE SCHOTTKY 1A 15V DO214BA - LSM115J
Order 'diode schottky 1a 15v do214ba - LSM115J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LSM115JTR-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2820-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2820-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2820-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-TR1-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2820-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-TR2-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2822-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2822-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2822-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2822-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-TR2-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2825-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2825-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2825-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2825-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-TR2-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2820-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2820-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR1-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2822-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2822-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-TR1-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2825-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2825-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-TR1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 15V Microsemi Schottky LSM115JE3
Send this link via E-Mail
Help With This Screen
