FUSE 600A 600V T-LAG CLASS J - LPJ-600SPI
Fuse Circuit Protection 600A 600V Cooper/Bussmann Slow Blow, Long Time Lag LPJ-600SPI
| Digi-Key Part Number | LPJ-600SPI-ND |
1 |
733.93000 |
Extended Price
733.93 |
| Manufacturer Part Number | LPJ-600SPI | |||
| Description | FUSE 600A 600V T-LAG CLASS J | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPJ-600SPI |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 600A |
| Voltage - Rated | 600V |
| Package / Case | Bolt Mount |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPJ 600SPI LPJ600SPI |
LPJ-600SPI Specification Sheet
FUSE 600A 600V T-LAG CLASS J - LPJ-600SPI (LPJ-600SPI-ND)
Related parts Fuse Circuit Protection 600A 600V Cooper/Bussmann Slow Blow, Long Time Lag LPJ-600SPIFUSE 600A 600V T-LAG CLASS J - LPJ-600SPI
Order 'fuse 600a 600v t-lag class j - LPJ-600SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-600SPI-ND.
FUSE 600A 600V T-LAG CLASS J - LPJ-600SP
Order 'fuse 600a 600v t-lag class j - LPJ-600SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-600SP-ND.
FUSE 10A 600V T-LAG CLASS J - LPJ-10SP
Order 'fuse 10a 600v t-lag class j - LPJ-10SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-10SP-ND.
FUSE 40A 600V T-LAG CLASS J - LPJ-40SP
Order 'fuse 40a 600v t-lag class j - LPJ-40SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-40SP-ND.
FUSE 600A 600V FAST-ACT CLASS L - KTU-600
Order 'fuse 600a 600v fast-act class l - KTU-600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-600-ND.
FUSE 100A 600V T-LAG CLASS J - LPJ-100SP
Order 'fuse 100a 600v t-lag class j - LPJ-100SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-100SP-ND.
FUSE 100A 600V T-LAG CLASS J - LPJ-100SPI
Order 'fuse 100a 600v t-lag class j - LPJ-100SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-100SPI-ND.
FUSE 110A 600V T-LAG CLASS J - LPJ-110SP
Order 'fuse 110a 600v t-lag class j - LPJ-110SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-110SP-ND.
FUSE 110A 600V T-LAG CLASS J - LPJ-110SPI
Order 'fuse 110a 600v t-lag class j - LPJ-110SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-110SPI-ND.
FUSE 125A 600V T-LAG CLASS J - LPJ-125SP
Order 'fuse 125a 600v t-lag class j - LPJ-125SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-125SP-ND.
FUSE 125A 600V T-LAG CLASS J - LPJ-125SPI
Order 'fuse 125a 600v t-lag class j - LPJ-125SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-125SPI-ND.
FUSE 150A 600V T-LAG CLASS J - LPJ-150SP
Order 'fuse 150a 600v t-lag class j - LPJ-150SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-150SP-ND.
FUSE 150A 600V T-LAG CLASS J - LPJ-150SPI
Order 'fuse 150a 600v t-lag class j - LPJ-150SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-150SPI-ND.
FUSE 175A 600V T-LAG CLASS J - LPJ-175SP
Order 'fuse 175a 600v t-lag class j - LPJ-175SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-175SP-ND.
FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI
Order 'fuse 175a 600v t-lag class j - LPJ-175SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-175SPI-ND.
Options for Fuse Circuit Protection 600A 600V Cooper/Bussmann Slow Blow, Long Time Lag LPJ-600SPI
Send this link via E-Mail
Help With This Screen
