Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI

Digi-Key Part Number LPJ-175SPI-ND
Price Break
1
Unit Price
358.90000
Extended Price
358.90
Manufacturer Part NumberLPJ-175SPI
DescriptionFUSE 175A 600V T-LAG CLASS J
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLPJ-175SPI
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Current175A
Voltage - Rated600V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPJ 175SPI
LPJ175SPI

LPJ-175SPI Specification Sheet

Image of FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI

FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI (LPJ-175SPI-ND)

Related parts:
FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI
 Order 'fuse 175a 600v t-lag class j - LPJ-175SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-175SPI-ND.
FUSE 10A 600V T-LAG CLASS J - LPJ-10SP
 Order 'fuse 10a 600v t-lag class j - LPJ-10SP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number LPJ-10SP-ND.
FUSE 40A 600V T-LAG CLASS J - LPJ-40SP
 Order 'fuse 40a 600v t-lag class j - LPJ-40SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-40SP-ND.
FUSE 100A 600V T-LAG CLASS J - LPJ-100SPI
 Order 'fuse 100a 600v t-lag class j - LPJ-100SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-100SPI-ND.
FUSE 110A 600V T-LAG CLASS J - LPJ-110SPI
 Order 'fuse 110a 600v t-lag class j - LPJ-110SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-110SPI-ND.
FUSE 125A 600V T-LAG CLASS J - LPJ-125SPI
 Order 'fuse 125a 600v t-lag class j - LPJ-125SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-125SPI-ND.
FUSE 150A 600V T-LAG CLASS J - LPJ-150SPI
 Order 'fuse 150a 600v t-lag class j - LPJ-150SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-150SPI-ND.
FUSE 200A 600V T-LAG CLASS J - LPJ-200SP
 Order 'fuse 200a 600v t-lag class j - LPJ-200SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-200SP-ND.
FUSE 200A 600V T-LAG CLASS J - LPJ-200SPI
 Order 'fuse 200a 600v t-lag class j - LPJ-200SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-200SPI-ND.
FUSE 225A 600V T-LAG CLASS J - LPJ-225SP
 Order 'fuse 225a 600v t-lag class j - LPJ-225SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-225SP-ND.
FUSE 225A 600V T-LAG CLASS J - LPJ-225SPI
 Order 'fuse 225a 600v t-lag class j - LPJ-225SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-225SPI-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SP
 Order 'fuse 250a 600v t-lag class j - LPJ-250SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SP-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SPI
 Order 'fuse 250a 600v t-lag class j - LPJ-250SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SPI-ND.
FUSE 25A 600V T-LAG CLASS J - LPJ-25SPI
 Order 'fuse 25a 600v t-lag class j - LPJ-25SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-25SPI-ND.
FUSE 300A 600V T-LAG CLASS J - LPJ-300SP
 Order 'fuse 300a 600v t-lag class j - LPJ-300SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-300SP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 175A 48V AUTOMOTIVE UL - AMG-175 Next: FUSE 175MA 250V 6.3X32 TLAG GLSS - 0034.5211