FUSE 110A 600V T-LAG CLASS J - LPJ-110SPI
| Digi-Key Part Number | LPJ-110SPI-ND |
1 |
358.90000 |
Extended Price
358.90 |
| Manufacturer Part Number | LPJ-110SPI | |||
| Description | FUSE 110A 600V T-LAG CLASS J | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPJ-110SPI |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 110A |
| Voltage - Rated | 600V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPJ 110SPI LPJ110SPI |
LPJ-110SPI Specification Sheet
FUSE 110A 600V T-LAG CLASS J - LPJ-110SPI (LPJ-110SPI-ND)
Related parts :FUSE 110A 600V T-LAG CLASS J - LPJ-110SPI
Order 'fuse 110a 600v t-lag class j - LPJ-110SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-110SPI-ND.
FUSE 10A 600V T-LAG CLASS J - LPJ-10SP
Order 'fuse 10a 600v t-lag class j - LPJ-10SP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number LPJ-10SP-ND.
FUSE 40A 600V T-LAG CLASS J - LPJ-40SP
Order 'fuse 40a 600v t-lag class j - LPJ-40SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-40SP-ND.
FUSE 100A 600V T-LAG CLASS J - LPJ-100SPI
Order 'fuse 100a 600v t-lag class j - LPJ-100SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-100SPI-ND.
FUSE 125A 600V T-LAG CLASS J - LPJ-125SPI
Order 'fuse 125a 600v t-lag class j - LPJ-125SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-125SPI-ND.
FUSE 150A 600V T-LAG CLASS J - LPJ-150SPI
Order 'fuse 150a 600v t-lag class j - LPJ-150SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-150SPI-ND.
FUSE 175A 600V T-LAG CLASS J - LPJ-175SPI
Order 'fuse 175a 600v t-lag class j - LPJ-175SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-175SPI-ND.
FUSE 200A 600V T-LAG CLASS J - LPJ-200SP
Order 'fuse 200a 600v t-lag class j - LPJ-200SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-200SP-ND.
FUSE 200A 600V T-LAG CLASS J - LPJ-200SPI
Order 'fuse 200a 600v t-lag class j - LPJ-200SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-200SPI-ND.
FUSE 225A 600V T-LAG CLASS J - LPJ-225SP
Order 'fuse 225a 600v t-lag class j - LPJ-225SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-225SP-ND.
FUSE 225A 600V T-LAG CLASS J - LPJ-225SPI
Order 'fuse 225a 600v t-lag class j - LPJ-225SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-225SPI-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SP
Order 'fuse 250a 600v t-lag class j - LPJ-250SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SP-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SPI
Order 'fuse 250a 600v t-lag class j - LPJ-250SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SPI-ND.
FUSE 25A 600V T-LAG CLASS J - LPJ-25SPI
Order 'fuse 25a 600v t-lag class j - LPJ-25SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-25SPI-ND.
FUSE 300A 600V T-LAG CLASS J - LPJ-300SP
Order 'fuse 300a 600v t-lag class j - LPJ-300SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-300SP-ND.
Send this link via E-Mail
Help With This Screen