IC OPAMP AUDIO DUAL HIFI 8-DIP - LME49720NA/NOPB
| Digi-Key Part Number | LME49720NA-ND |
1 25 100 250 500 1000 5000 |
4.53000 3.43920 2.62450 2.40732 2.30776 2.28060 2.21725 |
Extended Price
4.53 85.98 262.45 601.83 1153.88 2280.60 11086.25 |
| Manufacturer Part Number | LME49720NA/NOPB | |||
| Description | IC OPAMP AUDIO DUAL HIFI 8-DIP | |||
| Quantity Available | 760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LME49720NA/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | ±2.5 V ~ 17 V |
| Packaging | Tube |
| Features | Short-Circuit Protection |
| Max Output Power x Channels @ Load | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LME49720NA NOPB LME49720NANOPB LME49720NA ND LME49720NAND LME49720NA |
LME49720NA/NOPB Specification Sheet
IC OPAMP AUDIO DUAL HIFI 8-DIP - LME49720NA/NOPB (LME49720NA-ND)
Related parts:IC OPAMP AUDIO DUAL HIFI 8-DIP - LME49720NA/NOPB
Order 'ic opamp audio dual hifi 8-dip - LME49720NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720NA-ND.
IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB
Order 'ic opamp audio dual hf 8-dip - LM4562NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562NA-ND.
IC OPAMP AUDIO DUAL HIFI 8-SOIC - LME49720MA/NOPB
Order 'ic opamp audio dual hifi 8-soic - LME49720MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720MA-ND.
IC OPAMP AUDIO DUAL HF 8-SOIC - LM4562MA/NOPB
Order 'ic opamp audio dual hf 8-soic - LM4562MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562MA-ND.
IC OPAMP AUDIO DUAL HIFI TO-99 - LME49720HA/NOPB
Order 'ic opamp audio dual hifi to-99 - LME49720HA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720HA-ND.
IC AMP HEADPHN DUAL BOOMER 8-DIP - LM4881N/NOPB
Order 'ic amp headphn dual boomer 8-dip - LM4881N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4881N-ND.
IC OPAMP AUDIO DUAL HF TO-99 - LM4562HA/NOPB
Order 'ic opamp audio dual hf to-99 - LM4562HA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562HA-ND.
IC OPAMP AUDIO DUAL LN 8-DIP - LM833NG
Order 'ic opamp audio dual ln 8-dip - LM833NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM833NG-ND.
IC OP AMP AUDIO HIFI 8-DIP - LME49710NA/NOPB
Order 'ic op amp audio hifi 8-dip - LME49710NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49710NA-ND.
IC AMP AUDIO POWER 2.5W 8-DIP - LM380N-8/NOPB
Order 'ic amp audio power 2.5w 8-dip - LM380N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-8-ND.
IC ATTENUATOR AUDIO W/MUTE 8-DIP - LM1971N/NOPB
Order 'ic attenuator audio w/mute 8-dip - LM1971N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1971N-ND.
IC OP AMP AUDIO DUAL HF 8-SOIC - LM4562MAX/NOPB
Order 'ic op amp audio dual hf 8-soic - LM4562MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562MAX-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
Order 'ic amp audio power 2.5w 14-dip - LM380N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC AMP AUDIO POWER 5W 14-DIP - LM384N/NOPB
Order 'ic amp audio power 5w 14-dip - LM384N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM384N-ND.
IC AMP HEADPHN DUAL 105MW 8-SOIC - LM4809MA/NOPB
Order 'ic amp headphn dual 105mw 8-soic - LM4809MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4809MA-ND.
Send this link via E-Mail
Help With This Screen