IC CTRLR DUAL SYNC BUCK 28ETSSOP - LM5642MH/NOPB
| Digi-Key Part Number | LM5642MH-ND |
1 25 100 250 500 1000 5000 10000 |
4.28000 3.24920 2.47950 2.27432 2.18026 2.15460 2.09475 2.05200 |
Extended Price
4.28 81.23 247.95 568.58 1090.13 2154.60 10473.75 20520.00 |
| Manufacturer Part Number | LM5642MH/NOPB | |||
| Description | IC CTRLR DUAL SYNC BUCK 28ETSSOP | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5642MH/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4.5 ~ 36V |
| Voltage - Output | Adj down to 1.3V |
| Current - Output | 5A |
| Output Power | 3.4W |
| Package / Case | 28-eTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5642MH NOPB LM5642MHNOPB LM5642MH ND LM5642MHND LM5642MH |
LM5642MH/NOPB Specification Sheet
IC CTRLR DUAL SYNC BUCK 28ETSSOP - LM5642MH/NOPB (LM5642MH-ND)
Related parts:IC CTRLR DUAL SYNC BUCK 28ETSSOP - LM5642MH/NOPB
Order 'ic ctrlr dual sync buck 28etssop - LM5642MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MH-ND.
IC CTRLR DUAL SYNC BUCK 28ETSSOP - LM5642XMH/NOPB
Order 'ic ctrlr dual sync buck 28etssop - LM5642XMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMH-ND.
IC CONV DUAL SYNC BUCK 28ETSSOP - LM5642XMHX/NOPB
Order 'ic conv dual sync buck 28etssop - LM5642XMHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMHX-ND.
IC CONV DUAL SYNC BUCK 28ETSSOP - LM5642MHX/NOPB
Order 'ic conv dual sync buck 28etssop - LM5642MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MHX-ND.
IC CTRLR DUAL SYNC BUCK 20TSSOP - NCP5425DBR2G
Order 'ic ctrlr dual sync buck 20tssop - NCP5425DBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5425DBR2GOS-ND.
IC CTRLR DUAL SYNC BUCK 20TSSOP - NCP5425DBR2
Order 'ic ctrlr dual sync buck 20tssop - NCP5425DBR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5425DBR2OS-ND.
IC CONV DUAL SYNC BUCK 20MCROSMD - LM3370TL-3022/NOPB
Order 'ic conv dual sync buck 20mcrosmd - LM3370TL-3022/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370TL-3022CT-ND.
IC CONV DUAL SYNC BUCK 20MCROSMD - LM3370TL-3022/NOPB
Order 'ic conv dual sync buck 20mcrosmd - LM3370TL-3022/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370TL-3022DKR-ND.
IC CONV DUAL SYNC BUCK 20MCROSMD - LM3370TL-3022/NOPB
Order 'ic conv dual sync buck 20mcrosmd - LM3370TL-3022/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3370TL-3022TR-ND.
IC CONV DUAL SYNC BUCK 20MICRSMD - LM3370TLX-3022/NOPB
Order 'ic conv dual sync buck 20micrsmd - LM3370TLX-3022/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3370TLX-3022-ND.
IC CONV DUAL SYNC BUCK 28-TSSOP - LM5642MTCX/NOPB
Order 'ic conv dual sync buck 28-tssop - LM5642MTCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MTCX-ND.
IC CONV DUAL SYNC BUCK 28-TSSOP - LM5642XMTX/NOPB
Order 'ic conv dual sync buck 28-tssop - LM5642XMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMTX-ND.
IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB
Order 'ic ctrlr sw sync stpdn 28tssop - LM2642MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2642MTC-ND.
IC CTRLR DUAL SYNC BUCK 16SOIC - NCP5424DR2G
Order 'ic ctrlr dual sync buck 16soic - NCP5424DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5424DR2GOS-ND.
IC CTRLR DUAL SYNC BUCK 16SOIC - NCP5424DR2
Order 'ic ctrlr dual sync buck 16soic - NCP5424DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5424DR2OSCT-ND.
Send this link via E-Mail
Help With This Screen