BOARD EVAL HV 2SWITCH DC/DC CONV - LM5015NISOEVAL - Programmers, Development Systems
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5015NISOEVAL
| Digi-Key Part Number | LM5015NISOEVAL-ND |
1 |
76.50000 |
Extended Price
76.50 |
| Manufacturer Part Number | LM5015NISOEVAL | |||
| Description | BOARD EVAL HV 2SWITCH DC/DC CONV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5015NISOEVAL
| Technical/Catalog Information | LM5015NISOEVAL |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 5V |
| Current - Output | 3A |
| Voltage - Input | 36 ~ 72V |
| Frequency - Switching | 300kHz |
| Power - Output | 15W |
| Utilized IC / Part | LM5015 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM5015NISOEVAL LM5015NISOEVAL |
LM5015NISOEVAL Specification Sheet
BOARD EVAL HV 2SWITCH DC/DC CONV - LM5015NISOEVAL (LM5015NISOEVAL-ND) - Programmers, Development Systems
Related parts National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5015NISOEVALBOARD EVAL HV 2SWITCH DC/DC CONV - LM5015NISOEVAL
Order 'board eval hv 2switch dc/dc conv - LM5015NISOEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5015NISOEVAL-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
BOARD EVAL LM2750LD-ADJ - LM2750LD-ADJEV
Order 'board eval lm2750ld-adj - LM2750LD-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LD-ADJEV-ND.
BOARD EVAL LM2831YMF - LM2831YMF EVAL
Order 'board eval lm2831ymf - LM2831YMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831YMF EVAL-ND.
BOARD EVAL LM2831ZMF - LM2831ZMF EVAL
Order 'board eval lm2831zmf - LM2831ZMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831ZMF EVAL-ND.
BOARD EVAL LM2832XMY - LM2832XMY EVAL
Order 'board eval lm2832xmy - LM2832XMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XMY EVAL-ND.
BOARD EVAL LM2832XSD - LM2832XSD EVAL
Order 'board eval lm2832xsd - LM2832XSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XSD EVAL-ND.
BOARD EVAL LM2832YMY - LM2832YMY EVAL
Order 'board eval lm2832ymy - LM2832YMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832YMY EVAL-ND.
BOARD EVAL LM2832YSD - LM2832YSD EVAL
Order 'board eval lm2832ysd - LM2832YSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832YSD EVAL-ND.
BOARD EVAL LM2832ZMY - LM2832ZMY EVAL
Order 'board eval lm2832zmy - LM2832ZMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832ZMY EVAL-ND.
BOARD EVAL LM2832ZSD - LM2832ZSD EVAL
Order 'board eval lm2832zsd - LM2832ZSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832ZSD EVAL-ND.
BOARD EVAL LM2852X-1.2 - LM2852X-1.2EVAL
Order 'board eval lm2852x-1.2 - LM2852X-1.2EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2852X-1.2EVAL-ND.
BOARD EVAL LM2852X-1.8 - LM2852X-1.8EVAL
Order 'board eval lm2852x-1.8 - LM2852X-1.8EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2852X-1.8EVAL-ND.
BOARD EVAL LM2852X-2.5 - LM2852X-2.5EVAL
Order 'board eval lm2852x-2.5 - LM2852X-2.5EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2852X-2.5EVAL-ND.
Options for National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5015NISOEVAL
Send this link via E-Mail
Help With This Screen
