IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3410XMFTR-ND |
1000 5000 10000 |
1.49940 1.45775 1.42800 |
Extended Price
1499.40 7288.75 14280.00 |
| Manufacturer Part Number | LM3410XMF/NOPB | |||
| Description | IC DRIVER LED/OLED CC SOT23-5 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3410XMF/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | - |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 3 ~ 24V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3410XMF NOPB LM3410XMFNOPB LM3410XMFTR ND LM3410XMFTRND LM3410XMFTR |
LM3410XMF/NOPB Specification Sheet
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB (LM3410XMFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XMFCT-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XMFDKR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XMFTR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410YMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YMFCT-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410YMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YMFDKR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
Order 'ic driver led/oled cc sot23-5 - LM3410YMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YMFTR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDCT-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDDKR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410XSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDTR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDCT-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDDKR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
Order 'ic driver led/oled cc boost 6llp - LM3410YSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YSDTR-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011AHMFCT-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011AHMFDKR-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV011AHMFTR-ND.
Send this link via E-Mail
Help With This Screen