ACCELEROMETER TRPL AXIS 16-LGA - LIS344ALTR - Sensors, Transducers
| Digi-Key Part Number | LIS344ALTR-ND |
3000 |
2.22720 |
Extended Price
6681.60 |
| Manufacturer Part Number | LIS344ALTR | |||
| Description | ACCELEROMETER TRPL AXIS 16-LGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS344ALTR |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±3.5g |
| Voltage Rating | 3.0V |
| Sensitivity | 0.100 x Vdd |
| Features | High Shock Survivability |
| Package / Case | 16-LGA |
| Axis | Three |
| Interface | Analog |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS344ALTR LIS344ALTR |
LIS344ALTR Specification Sheet
ACCELEROMETER TRPL AXIS 16-LGA - LIS344ALTR (LIS344ALTR-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER TRPL AXIS 16-LGA - LIS344ALTR
Order 'accelerometer trpl axis 16-lga - LIS344ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS344ALTR-ND.
ACCELEROMETER TRPL AXIS 16-LGA - LIS344AL
Order 'accelerometer trpl axis 16-lga - LIS344AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6341-ND.
ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
ACCELEROMETER DUAL AXIS 16-LGA - LIS244AL
Order 'accelerometer dual axis 16-lga - LIS244AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6343-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02ALTR
Order 'accelerometer trpl axis 8-lga - LIS3L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02ALTR-ND.
ACCELEROMETER TRPL AXIS 14-LGA - LIS302SG
Order 'accelerometer trpl axis 14-lga - LIS302SG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6340-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-1-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6345-2-ND.
ACCELEROMETER TRPL AXIS 16LGA - LIS344ALHTR
Order 'accelerometer trpl axis 16lga - LIS344ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6345-6-ND.
ACCELEROMETER 2AXIS 16-LGA - LIS244ALTR
Order 'accelerometer 2axis 16-lga - LIS244ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS244ALTR-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8333-2-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-1-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8327-2-ND.
Send this link via E-Mail
Help With This Screen
