LCD MODULE 20X4 CHAR REFL STN - LCM-S02004DSR/D-Y - Optoelectronics
| Digi-Key Part Number | LCM-S02004DSR/D-Y-ND |
1 |
37.50000 |
Extended Price
37.50 |
| Manufacturer Part Number | LCM-S02004DSR/D-Y | |||
| Description | LCD MODULE 20X4 CHAR REFL STN | |||
| Quantity Available | 478 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCM-S02004DSR/D-Y |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | Character |
| Display Mode | Reflective |
| Display Format | 20 x 4 |
| Character Format | * |
| Character Size | 9.22mm H x 4.84mm W |
| Backlight | - |
| Viewing Area | - |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 4.7 V ~ 5.3 V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 80 |
| Outline L x W x H | - |
| Other Names |
LCM S02004DSR D Y LCMS02004DSRDY |
LCM-S02004DSR/D-Y Specification Sheet
LCD MODULE 20X4 CHAR REFL STN - LCM-S02004DSR/D-Y (LCM-S02004DSR/D-Y-ND) - Optoelectronics
Related parts Optoelectronics :LCD MODULE 20X4 CHAR REFL STN - LCM-S02004DSR/D-Y
Order 'lcd module 20x4 char refl stn - LCM-S02004DSR/D-Y' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S02004DSR/D-Y-ND.
LCD MODULE 16X2 CHAR REFL STN - LCM-S01602DSR/F
Order 'lcd module 16x2 char refl stn - LCM-S01602DSR/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSR/F-ND.
LCD MODULE 16X2 CHAR REFL STN - LCM-S01602DSR/I
Order 'lcd module 16x2 char refl stn - LCM-S01602DSR/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSR/I-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/D
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/D-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/F
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/F-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/I
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/I-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/B
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/B-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/D
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/D-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/F
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/F-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/I
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/I-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/A-V
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/A-V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/A-V-ND.
LCD MODULE 8X2 CHAR REFL STN - LCM-S00802DSR
Order 'lcd module 8x2 char refl stn - LCM-S00802DSR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LCM-S00802DSR-ND.
LCD MODULE 20X4 CHAR REFL TN - LCM-S02004DTR
Order 'lcd module 20x4 char refl tn - LCM-S02004DTR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LCM-S02004DTR-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/A
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/A' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/A-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/B
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/B-ND.
Send this link via E-Mail
Help With This Screen