LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/A-V
| Digi-Key Part Number | LCM-S01602DSF/A-V-ND |
1 |
10.02000 |
Extended Price
10.02 |
| Manufacturer Part Number | LCM-S01602DSF/A-V | |||
| Description | LCD MODULE 16X2 CHAR TRNSFL STN | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCM-S01602DSF/A-V |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | Character |
| Display Mode | Transflective |
| Display Format | 16 x 2 |
| Character Format | * |
| Character Size | 5.56mm H x 2.96mm W |
| Backlight | - |
| Viewing Area | 66.00mm L x 16.00mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 4.7 V ~ 5.3 V |
| Dot Size | 0.56mm W x 0.66mm H |
| Interface | - |
| Number of Digits/Alpha | 32 |
| Outline L x W x H | 80.00mm x 36.00mm x 12.70mm |
| Other Names |
LCM S01602DSF A V LCMS01602DSFAV |
LCM-S01602DSF/A-V Specification Sheet
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/A-V (LCM-S01602DSF/A-V-ND)
Related parts:LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/D
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/D-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/F
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/F-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/I
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/I-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/A-V
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/A-V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSF/A-V-ND.
LCD MODULE 16X2 CHAR TRNSFL STN - LCM-S01602DSF/E
Order 'lcd module 16x2 char trnsfl stn - LCM-S01602DSF/E' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LCM-S01602DSF/E-ND.
LCD MODULE 16X2 CHAR REFL STN - LCM-S01602DSR/F
Order 'lcd module 16x2 char refl stn - LCM-S01602DSR/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSR/F-ND.
LCD MODULE 16X2 CHAR REFL STN - LCM-S01602DSR/I
Order 'lcd module 16x2 char refl stn - LCM-S01602DSR/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DSR/I-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/A
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/A' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/A-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/B
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/B-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/C
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/C' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/C-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/D
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/D-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/F
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/F-ND.
LCD MODULE 16X2 CHAR TRNSFL TN - LCM-S01602DTF/I
Order 'lcd module 16x2 char trnsfl tn - LCM-S01602DTF/I' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTF/I-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/B
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/B-ND.
LCD MODULE 16X2 CHAR REFL TN - LCM-S01602DTR/D
Order 'lcd module 16x2 char refl tn - LCM-S01602DTR/D' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S01602DTR/D-ND.
Send this link via E-Mail
Help With This Screen