COPPER LUG 1/4" HOLE 1/0 AWG - LCD1/0-14A-X - Connectors
| Digi-Key Part Number | LCD1/0-14A-X-ND |
1 |
9.16000 |
Extended Price
9.16 |
| Manufacturer Part Number | LCD1/0-14A-X | |||
| Description | COPPER LUG 1/4" HOLE 1/0 AWG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCD1/0-14A-X |
| Vendor | Panduit Corp |
| Category | Connectors |
| Gauge/AWG | 1/0 AWG |
| Terminal Type | Rectangular Tongue - Dual Opening |
| Stud/Tab Size | 1/4 Stud |
| Color | Pink |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Pan-LugĀ® |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCD1 0 14A X LCD1014AX |
LCD1/0-14A-X Specification Sheet
COPPER LUG 1/4" HOLE 1/0 AWG - LCD1/0-14A-X (LCD1/0-14A-X-ND) - Connectors
Related parts Connectors :COPPER LUG 1/4" HOLE 1/0 AWG - LCD1/0-14A-X
Order 'copper lug 1/4" hole 1/0 awg - LCD1/0-14A-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD1/0-14A-X-ND.
COPPER LUG 1/4" HOLE 1/0 AWG - LCDX1/0-14A-X
Order 'copper lug 1/4" hole 1/0 awg - LCDX1/0-14A-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCDX1/0-14A-X-ND.
COPPER LUG 1/4" HOLE 1/0 AWG - LCDX1/0-14B-X
Order 'copper lug 1/4" hole 1/0 awg - LCDX1/0-14B-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCDX1/0-14B-X-ND.
COPPER LUG 1/4" HOLE 1 AWG - LCD1-14A-E
Order 'copper lug 1/4" hole 1 awg - LCD1-14A-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD1-14A-E-ND.
COPPER LUG 1/4" HOLE 2/0 AWG - LCD2/0-14B-X
Order 'copper lug 1/4" hole 2/0 awg - LCD2/0-14B-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD2/0-14B-X-ND.
COPPER LUG 1/2" HOLE 1/0 AWG - LCA1/0-12-X
Order 'copper lug 1/2" hole 1/0 awg - LCA1/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA1/0-12-X-ND.
COPPER LUG 1/2" HOLE 2/0 AWG - LCA2/0-12-X
Order 'copper lug 1/2" hole 2/0 awg - LCA2/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA2/0-12-X-ND.
COPPER LUG 1/2" HOLE 3/0 AWG - LCA3/0-12-X
Order 'copper lug 1/2" hole 3/0 awg - LCA3/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA3/0-12-X-ND.
COPPER LUG 1/2" HOLE 1/0 AWG - LCAF1/0-12-X
Order 'copper lug 1/2" hole 1/0 awg - LCAF1/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCAF1/0-12-X-ND.
COPPER LUG 1/2" HOLE 2/0 AWG - LCAF2/0-12-X
Order 'copper lug 1/2" hole 2/0 awg - LCAF2/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCAF2/0-12-X-ND.
COPPER LUG 1/2" HOLE 3/0 AWG - LCAF3/0-12-X
Order 'copper lug 1/2" hole 3/0 awg - LCAF3/0-12-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCAF3/0-12-X-ND.
COPPER LUG 1/2" HOLE 3/0 AWG - LCD3/0-14B-X
Order 'copper lug 1/2" hole 3/0 awg - LCD3/0-14B-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD3/0-14B-X-ND.
COPPER LUG 1/4" HOLE 10 AWG - LCA10-14-L
Order 'copper lug 1/4" hole 10 awg - LCA10-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9974-ND.
COPPER LUG 1/4" HOLE 10 AWG - LCD10-14A-L
Order 'copper lug 1/4" hole 10 awg - LCD10-14A-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9977-ND.
COPPER LUG 1/4" HOLE 8 AWG - LCD8-14A-L
Order 'copper lug 1/4" hole 8 awg - LCD8-14A-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9978-ND.
Send this link via E-Mail
Help With This Screen