TOOL CRIMPER 17RR 20-28AWG - L17D440SP - Tools
Amphenol Commercial Products Crimper Tool Hand Crimper D-Sub Contacts, 20-28 AWG L17D440SP
| Digi-Key Part Number | L17D440SP-ND |
1 10 50 |
475.18000 455.53200 437.66800 |
Extended Price
475.18 4555.32 21883.40 |
| Manufacturer Part Number | L17D440SP | |||
| Description | TOOL CRIMPER 17RR 20-28AWG | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L17D440SP |
| Vendor | Amphenol Commercial Products |
| Category | Tools |
| Tool Type | Hand Crimper |
| For Use With/Related Products | D-Sub Contacts, 20-28 AWG |
| Features | Side Entry |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
L17D440SP L17D440SP |
TOOL CRIMPER 17RR 20-28AWG - L17D440SP (L17D440SP-ND) - Tools
Related parts Amphenol Commercial Products Crimper Tool Hand Crimper D-Sub Contacts, 20-28 AWG L17D440SPTOOL CRIMPER 17RR 20-28AWG - L17D440SP
Order 'tool crimper 17rr 20-28awg - L17D440SP' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17D440SP-ND.
TOOL CRIMPER 17RR 20-28AWG - 17D440SP
Order 'tool crimper 17rr 20-28awg - 17D440SP' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17D440SP-ND.
TOOL INSERT/EXTRACT FOR 17RR - L17D438SP
Order 'tool insert/extract for 17rr - L17D438SP' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17D438SP-ND.
CONN SOCKET 20-24AWG CRIMP GOLD - L17-RR-D1-F-01-100
Order 'conn socket 20-24awg crimp gold - L17-RR-D1-F-01-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D1-F-01-100-ND.
CONN SOCKET 20-24AWG CRIMP GOLD - L17-RR-D1-F-02-100
Order 'conn socket 20-24awg crimp gold - L17-RR-D1-F-02-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D1-F-02-100-ND.
CONN PIN 20-24AWG CRIMP GOLD - L17-RR-D1-M-01-100
Order 'conn pin 20-24awg crimp gold - L17-RR-D1-M-01-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D1-M-01-100-ND.
CONN PIN 20-24AWG CRIMP GOLD - L17-RR-D1-M-02-100
Order 'conn pin 20-24awg crimp gold - L17-RR-D1-M-02-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D1-M-02-100-ND.
CONN SOCKET 24-28AWG CRIMP GOLD - L17-RR-D2-F-02-100
Order 'conn socket 24-28awg crimp gold - L17-RR-D2-F-02-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D2-F-02-100-ND.
CONN PIN 24-28AWG CRIMP GOLD - L17-RR-D2-M-02-100
Order 'conn pin 24-28awg crimp gold - L17-RR-D2-M-02-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D2-M-02-100-ND.
CONN RCPT 8POS 1PORT W/CABLE HDR - MRJ-5580-01
Order 'conn rcpt 8pos 1port w/cable hdr - MRJ-5580-01' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number MRJ-5580-01-ND.
CONTACT CRIMP D-SUB SKT 20-30A - L17DM53744206
Order 'contact crimp d-sub skt 20-30a - L17DM53744206' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17DM53744206-ND.
CONTACT CRIMP D-SUB PLUG 20-30A - L17DM53745207
Order 'contact crimp d-sub plug 20-30a - L17DM53745207' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17DM53745207-ND.
STRAIN RELIEF 812 SERIES 20 POS - 8428001206033
Order 'strain relief 812 series 20 pos - 8428001206033' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 8428001206033-ND.
CONN D-SUB SOCKET 6AWG CRMP GOLD - L17DM53744201
Order 'conn d-sub socket 6awg crmp gold - L17DM53744201' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17DM53744201-ND.
CONN D-SUB SOCKET 10AWG SLD GOLD - L17DM537446
Order 'conn d-sub socket 10awg sld gold - L17DM537446' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17DM537446-ND.
Options for Amphenol Commercial Products Crimper Tool Hand Crimper D-Sub Contacts, 20-28 AWG L17D440SP
Send this link via E-Mail
Help With This Screen
