PILOT LIGHT RECT GRN 33VAC/DC - L16PLT10LGRN
LED , Panel Indicators, Pilot Lights Green 33V E-Switch L16PLT10LGRN
| Digi-Key Part Number | L16PLT10LGRN-ND |
14 |
10.82857 |
Extended Price
151.60 |
| Manufacturer Part Number | L16PLT10LGRN | |||
| Description | PILOT LIGHT RECT GRN 33VAC/DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L16PLT10LGRN |
| Vendor | E-Switch |
| Category | Optoelectronics |
| Shape | Rectangular |
| Panel Cutout Dimensions | 18mm x 24mm |
| Voltage | 33V |
| Lens Color | Green |
| Type | Incandescent |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L16PLT10LGRN L16PLT10LGRN |
L16PLT10LGRN Specification Sheet
PILOT LIGHT RECT GRN 33VAC/DC - L16PLT10LGRN (L16PLT10LGRN-ND)
Related parts LED , Panel Indicators, Pilot Lights Green 33V E-Switch L16PLT10LGRNPILOT LIGHT RECT GRN 33VAC/DC - L16PLT10LGRN
Order 'pilot light rect grn 33vac/dc - L16PLT10LGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10LGRN-ND.
PILOT LIGHT RECT GRN 28VAC/DC - L16PLT10CGRN
Order 'pilot light rect grn 28vac/dc - L16PLT10CGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10CGRN-ND.
PILOT LIGHT RECT GRN 6VAC/DC - L16PLT10MGRN
Order 'pilot light rect grn 6vac/dc - L16PLT10MGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10MGRN-ND.
PILOT LIGHT ROUND GRN 28VAC/DC - L16PLR10CGRN
Order 'pilot light round grn 28vac/dc - L16PLR10CGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CGRN-ND.
PILOT LIGHT RECT WHT 6VAC/DC - L16PLT10AWHT
Order 'pilot light rect wht 6vac/dc - L16PLT10AWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10AWHT-ND.
PILOT LIGHT RECT GRN 6VDC - L16PLT10HGRNGRN
Order 'pilot light rect grn 6vdc - L16PLT10HGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10HGRNGRN-ND.
PILOT LIGHT SQUARE GRN 24VAC/DC - M22-CG-24A
Order 'pilot light square grn 24vac/dc - M22-CG-24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1538-ND.
PILOT LIGHT ROUND ORG 28VAC/DC - L16PLR10CORG
Order 'pilot light round org 28vac/dc - L16PLR10CORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CORG-ND.
PILOT LIGHT ROUND GREEN 14VAC/DC - L16PLR10NGRN
Order 'pilot light round green 14vac/dc - L16PLR10NGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NGRN-ND.
PILOT LIGHT ROUND RED 14VAC/DC - L16PLR10NRED
Order 'pilot light round red 14vac/dc - L16PLR10NRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NRED-ND.
PILOT LIGHT ROUND YLW 14VAC/DC - L16PLR10NYEL
Order 'pilot light round ylw 14vac/dc - L16PLR10NYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NYEL-ND.
PILOT LIGHT SQUARE ORG 14VAC/DC - L16PLS10BORG
Order 'pilot light square org 14vac/dc - L16PLS10BORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BORG-ND.
PILOT LIGHT SQUARE RED 14VAC/DC - L16PLS10BRED
Order 'pilot light square red 14vac/dc - L16PLS10BRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BRED-ND.
PILOT LIGHT SQUARE GRN 12VDC - L16PLS10JGRNGRN
Order 'pilot light square grn 12vdc - L16PLS10JGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10JGRNGRN-ND.
PILOT LIGHT SQUARE GRN 24VDC - L16PLS10KGRNGRN
Order 'pilot light square grn 24vdc - L16PLS10KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KGRNGRN-ND.
Options for LED , Panel Indicators, Pilot Lights Green 33V E-Switch L16PLT10LGRN
Send this link via E-Mail
Help With This Screen
