PILOT LIGHT SQUARE GRN 12VDC - L16PLS10JGRNGRN
| Digi-Key Part Number | L16PLS10JGRNGRN-ND |
8 |
23.17875 |
Extended Price
185.43 |
| Manufacturer Part Number | L16PLS10JGRNGRN | |||
| Description | PILOT LIGHT SQUARE GRN 12VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L16PLS10JGRNGRN |
| Vendor | E-Switch |
| Category | Optoelectronics |
| Shape | Square |
| Panel Cutout Dimensions | 18mm (Square) |
| Voltage | 12V |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L16PLS10JGRNGRN L16PLS10JGRNGRN |
L16PLS10JGRNGRN Specification Sheet
PILOT LIGHT SQUARE GRN 12VDC - L16PLS10JGRNGRN (L16PLS10JGRNGRN-ND)
Related parts :PILOT LIGHT SQUARE GRN 12VDC - L16PLS10JGRNGRN
Order 'pilot light square grn 12vdc - L16PLS10JGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10JGRNGRN-ND.
PILOT LIGHT SQUARE RED 12VDC - L16PLS10JREDRED
Order 'pilot light square red 12vdc - L16PLS10JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10JREDRED-ND.
PILOT LIGHT SQUARE GRN 24VDC - L16PLS10KGRNGRN
Order 'pilot light square grn 24vdc - L16PLS10KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KGRNGRN-ND.
PILOT LIGHT SQUARE GRN 24VAC/DC - M22-CG-24A
Order 'pilot light square grn 24vac/dc - M22-CG-24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1538-ND.
PILOT LIGHT SQUARE GRN 110VAC - M22-CG-T1
Order 'pilot light square grn 110vac - M22-CG-T1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1543-ND.
PILOT LIGHT SQUARE ORG 14VAC/DC - L16PLS10BORG
Order 'pilot light square org 14vac/dc - L16PLS10BORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BORG-ND.
PILOT LIGHT SQUARE RED 14VAC/DC - L16PLS10BRED
Order 'pilot light square red 14vac/dc - L16PLS10BRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BRED-ND.
PILOT LIGHT SQUARE RED 24VDC - L16PLS10KREDRED
Order 'pilot light square red 24vdc - L16PLS10KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KREDRED-ND.
PILOT LIGHT SQUARE YLW 24VDC - L16PLS10KYELYEL
Order 'pilot light square ylw 24vdc - L16PLS10KYELYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KYELYEL-ND.
PILOT LIGHT SQUARE GREEN - M165-AG-24D
Order 'pilot light square green - M165-AG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1349-ND.
PILOT LIGHT SQUARE RED - M165-AR-24D
Order 'pilot light square red - M165-AR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1350-ND.
PILOT LIGHT SQUARE WHITE - M165-AW-24D
Order 'pilot light square white - M165-AW-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1351-ND.
PILOT LIGHT SQUARE YELLOW - M165-AY-24D
Order 'pilot light square yellow - M165-AY-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1352-ND.
PILOT LIGHT SQUARE BLUE 24VAC/DC - M22-CA-24A
Order 'pilot light square blue 24vac/dc - M22-CA-24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1537-ND.
PILOT LIGHT SQUARE RED 24VAC/DC - M22-CR-24A
Order 'pilot light square red 24vac/dc - M22-CR-24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1539-ND.
Send this link via E-Mail
Help With This Screen
