LED , Panel Indicators, Pilot Lights Yellow 14V E-Switch L16PLR10NYEL
PILOT LIGHT ROUND YLW 14VAC/DC - L16PLR10NYEL - Optoelectronics
| Digi-Key Part Number | L16PLR10NYEL-ND |
14 |
10.82857 |
Extended Price
151.60 |
| Manufacturer Part Number | L16PLR10NYEL | |||
| Description | PILOT LIGHT ROUND YLW 14VAC/DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L16PLR10NYEL |
| Vendor | E-Switch |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 18.00mm (Round) |
| Voltage | 14V |
| Lens Color | Yellow |
| Type | Incandescent |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L16PLR10NYEL L16PLR10NYEL |
L16PLR10NYEL Specification Sheet
PILOT LIGHT ROUND YLW 14VAC/DC - L16PLR10NYEL (L16PLR10NYEL-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Yellow 14V E-Switch L16PLR10NYELLED , Panel Indicators, Pilot Lights Yellow 14V E-Switch L16PLR10NYEL
Order 'pilot light round ylw 14vac/dc - L16PLR10NYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NYEL-ND.
LED , Panel Indicators, Pilot Lights Green 14V E-Switch L16PLR10NGRN
Order 'pilot light round green 14vac/dc - L16PLR10NGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NGRN-ND.
LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLR10NRED
Order 'pilot light round red 14vac/dc - L16PLR10NRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NRED-ND.
LED , Panel Indicators, Pilot Lights Green 28V E-Switch L16PLR10CGRN
Order 'pilot light round grn 28vac/dc - L16PLR10CGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CGRN-ND.
LED , Panel Indicators, Pilot Lights Orange 28V E-Switch L16PLR10CORG
Order 'pilot light round org 28vac/dc - L16PLR10CORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CORG-ND.
LED , Panel Indicators, Pilot Lights Green 12V E-Switch L16PLR10JGRNGRN
Order 'pilot light round green 12vdc - L16PLR10JGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10JGRNGRN-ND.
LED , Panel Indicators, Pilot Lights Red 12V E-Switch L16PLR10JREDRED
Order 'pilot light round red 12vdc - L16PLR10JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10JREDRED-ND.
LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KGRNGRN
Order 'pilot light round green 24vdc - L16PLR10KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10KGRNGRN-ND.
LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KYELGRN
Order 'pilot light rnd ylw/grn 24vdc - L16PLR10KYELGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10KYELGRN-ND.
LED , Panel Indicators, Pilot Lights Orange 14V E-Switch L16PLS10BORG
Order 'pilot light square org 14vac/dc - L16PLS10BORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BORG-ND.
LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLS10BRED
Order 'pilot light square red 14vac/dc - L16PLS10BRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BRED-ND.
LED , Panel Indicators, Pilot Lights Green 24V Omron Electronics Inc-IA Div M165-TG-24D
Order 'pilot light round green - M165-TG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1359-ND.
LED , Panel Indicators, Pilot Lights Red 24V Omron Electronics Inc-IA Div M165-TR-24D
Order 'pilot light round red - M165-TR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1360-ND.
LED , Panel Indicators, Pilot Lights White 24V Omron Electronics Inc-IA Div M165-TW-24D
Order 'pilot light round white - M165-TW-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1361-ND.
LED , Panel Indicators, Pilot Lights Yellow 24V Omron Electronics Inc-IA Div M165-TY-24D
Order 'pilot light round yellow - M165-TY-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1362-ND.
Options for LED , Panel Indicators, Pilot Lights Yellow 14V E-Switch L16PLR10NYEL
Send this link via E-Mail
Help With This Screen
