PILOT LIGHT ROUND RED 14VAC/DC - L16PLR10NRED - Optoelectronics
LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLR10NRED
| Digi-Key Part Number | L16PLR10NRED-ND |
14 |
10.82857 |
Extended Price
151.60 |
| Manufacturer Part Number | L16PLR10NRED | |||
| Description | PILOT LIGHT ROUND RED 14VAC/DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L16PLR10NRED |
| Vendor | E-Switch |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 18.00mm (Round) |
| Voltage | 14V |
| Lens Color | Red |
| Type | Incandescent |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L16PLR10NRED L16PLR10NRED |
L16PLR10NRED Specification Sheet
PILOT LIGHT ROUND RED 14VAC/DC - L16PLR10NRED (L16PLR10NRED-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLR10NREDPILOT LIGHT ROUND RED 14VAC/DC - L16PLR10NRED
Order 'pilot light round red 14vac/dc - L16PLR10NRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NRED-ND.
PILOT LIGHT SQUARE RED 14VAC/DC - L16PLS10BRED
Order 'pilot light square red 14vac/dc - L16PLS10BRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BRED-ND.
PILOT LIGHT ROUND GREEN 14VAC/DC - L16PLR10NGRN
Order 'pilot light round green 14vac/dc - L16PLR10NGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NGRN-ND.
PILOT LIGHT ROUND YLW 14VAC/DC - L16PLR10NYEL
Order 'pilot light round ylw 14vac/dc - L16PLR10NYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NYEL-ND.
PILOT LIGHT ROUND RED 12VDC - L16PLR10JREDRED
Order 'pilot light round red 12vdc - L16PLR10JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10JREDRED-ND.
PILOT LIGHT ROUND RED - M165-TR-24D
Order 'pilot light round red - M165-TR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1360-ND.
PILOT LIGHT ROUND GRN 28VAC/DC - L16PLR10CGRN
Order 'pilot light round grn 28vac/dc - L16PLR10CGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CGRN-ND.
PILOT LIGHT ROUND ORG 28VAC/DC - L16PLR10CORG
Order 'pilot light round org 28vac/dc - L16PLR10CORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CORG-ND.
PILOT LIGHT ROUND RED 6V - M22-FR-6
Order 'pilot light round red 6v - M22-FR-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FR-6-ND.
PILOT LIGHT SQUARE RED 24VAC/DC - M22-CR-24A
Order 'pilot light square red 24vac/dc - M22-CR-24A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1539-ND.
PILOT LIGHT SQUARE ORG 14VAC/DC - L16PLS10BORG
Order 'pilot light square org 14vac/dc - L16PLS10BORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10BORG-ND.
PILOT LIGHT SQUARE RED 12VDC - L16PLS10JREDRED
Order 'pilot light square red 12vdc - L16PLS10JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10JREDRED-ND.
PILOT LIGHT SQUARE RED 24VDC - L16PLS10KREDRED
Order 'pilot light square red 24vdc - L16PLS10KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KREDRED-ND.
PILOT LIGHT RECT RED 110VAC - L16PLT10FREDRED
Order 'pilot light rect red 110vac - L16PLT10FREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10FREDRED-ND.
PILOT LIGHT RECT RED 24VDC - L16PLT10KREDRED
Order 'pilot light rect red 24vdc - L16PLT10KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLT10KREDRED-ND.
Options for LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLR10NRED
Send this link via E-Mail
Help With This Screen
