LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KGRNGRN
PILOT LIGHT ROUND GREEN 24VDC - L16PLR10KGRNGRN - Optoelectronics
| Digi-Key Part Number | L16PLR10KGRNGRN-ND |
8 |
23.17875 |
Extended Price
185.43 |
| Manufacturer Part Number | L16PLR10KGRNGRN | |||
| Description | PILOT LIGHT ROUND GREEN 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L16PLR10KGRNGRN |
| Vendor | E-Switch |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 18.00mm (Round) |
| Voltage | 24V |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L16PLR10KGRNGRN L16PLR10KGRNGRN |
L16PLR10KGRNGRN Specification Sheet
PILOT LIGHT ROUND GREEN 24VDC - L16PLR10KGRNGRN (L16PLR10KGRNGRN-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KGRNGRNLED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KGRNGRN
Order 'pilot light round green 24vdc - L16PLR10KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10KGRNGRN-ND.
LED , Panel Indicators, Pilot Lights Green 12V E-Switch L16PLR10JGRNGRN
Order 'pilot light round green 12vdc - L16PLR10JGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10JGRNGRN-ND.
LED , Panel Indicators, Pilot Lights Green 14V E-Switch L16PLR10NGRN
Order 'pilot light round green 14vac/dc - L16PLR10NGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NGRN-ND.
LED , Panel Indicators, Pilot Lights Green 28V E-Switch L16PLR10CGRN
Order 'pilot light round grn 28vac/dc - L16PLR10CGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CGRN-ND.
LED , Panel Indicators, Pilot Lights Green 24V Omron Electronics Inc-IA Div M165-TG-24D
Order 'pilot light round green - M165-TG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1359-ND.
LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLS10KGRNGRN
Order 'pilot light square grn 24vdc - L16PLS10KGRNGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLS10KGRNGRN-ND.
LED , Panel Indicators, Pilot Lights Green 6V Omron Electronics Inc-IA Div M22-FG-6
Order 'pilot light round green 6v - M22-FG-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M22-FG-6-ND.
LED , Panel Indicators, Pilot Lights Orange 28V E-Switch L16PLR10CORG
Order 'pilot light round org 28vac/dc - L16PLR10CORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10CORG-ND.
LED , Panel Indicators, Pilot Lights Red 12V E-Switch L16PLR10JREDRED
Order 'pilot light round red 12vdc - L16PLR10JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10JREDRED-ND.
LED , Panel Indicators, Pilot Lights Red 14V E-Switch L16PLR10NRED
Order 'pilot light round red 14vac/dc - L16PLR10NRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NRED-ND.
LED , Panel Indicators, Pilot Lights Yellow 14V E-Switch L16PLR10NYEL
Order 'pilot light round ylw 14vac/dc - L16PLR10NYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10NYEL-ND.
LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KYELGRN
Order 'pilot light rnd ylw/grn 24vdc - L16PLR10KYELGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number L16PLR10KYELGRN-ND.
LED , Panel Indicators, Pilot Lights Green 24V CHICAGO MINIATURE LIGHTING, LLC 2191QL5-24V
Order 'led ind light 24v green - 2191QL5-24V' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L50295-ND.
LED , Panel Indicators, Pilot Lights Green 24V Omron Electronics Inc-IA Div M165-AG-24D
Order 'pilot light square green - M165-AG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1349-ND.
LED , Panel Indicators, Pilot Lights Green 24V Omron Electronics Inc-IA Div M165-JG-24D
Order 'pilot light rectangle green - M165-JG-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1354-ND.
Options for LED , Panel Indicators, Pilot Lights Green 24V E-Switch L16PLR10KGRNGRN
Send this link via E-Mail
Help With This Screen
