FUSE 600A 600V FAST-ACT CLASS L - KTU-600 - Circuit Protection
| Digi-Key Part Number | KTU-600-ND |
1 |
1030.68000 |
Extended Price
1030.68 |
| Manufacturer Part Number | KTU-600 | |||
| Description | FUSE 600A 600V FAST-ACT CLASS L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTU-600 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 600A |
| Voltage - Rated | 600V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTU 600 KTU600 |
KTU-600 Specification Sheet
FUSE 600A 600V FAST-ACT CLASS L - KTU-600 (KTU-600-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 600A 600V FAST-ACT CLASS L - KTU-600
Order 'fuse 600a 600v fast-act class l - KTU-600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-600-ND.
FUSE 1000A 600V FAST-ACT CLASS L - KTU-1000
Order 'fuse 1000a 600v fast-act class l - KTU-1000' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-1000-ND.
FUSE 1200A 600V FAST-ACT CLASS L - KTU-1200
Order 'fuse 1200a 600v fast-act class l - KTU-1200' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-1200-ND.
FUSE 1600A 600V FAST-ACT CLASS L - KTU-1600
Order 'fuse 1600a 600v fast-act class l - KTU-1600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-1600-ND.
FUSE 2000A 600V FAST-ACT CLASS L - KTU-2000
Order 'fuse 2000a 600v fast-act class l - KTU-2000' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-2000-ND.
FUSE 400A 600V FAST-ACT CLASS L - KTU-400
Order 'fuse 400a 600v fast-act class l - KTU-400' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-400-ND.
FUSE 4000A 600V FAST-ACT CLASS L - KTU-4000
Order 'fuse 4000a 600v fast-act class l - KTU-4000' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-4000-ND.
FUSE 601A 600V FAST-ACT CLASS L - KTU-601
Order 'fuse 601a 600v fast-act class l - KTU-601' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-601-ND.
FUSE 700A 600V FAST-ACT CLASS L - KTU-700
Order 'fuse 700a 600v fast-act class l - KTU-700' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-700-ND.
FUSE 800A 600V FAST-ACT CLASS L - KTU-800
Order 'fuse 800a 600v fast-act class l - KTU-800' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-800-ND.
FUSE 20A 600V FAST ACT CLASS T - JJS-20
Order 'fuse 20a 600v fast act class t - JJS-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number JJS-20-ND.
FUSE 25A 600V FAST ACT CLASS T - JJS-25
Order 'fuse 25a 600v fast act class t - JJS-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number JJS-25-ND.
FUSE 3A 600V FAST ACT CLASS T - JJS-3
Order 'fuse 3a 600v fast act class t - JJS-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number JJS-3-ND.
FUSE 30A 600V FAST ACT CLASS T - JJS-30
Order 'fuse 30a 600v fast act class t - JJS-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number JJS-30-ND.
FUSE 100A 600V FAST-ACT CLASS J - 100CJ
Order 'fuse 100a 600v fast-act class j - 100CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100CJ-ND.
Send this link via E-Mail
Help With This Screen
