SEALED ROCKER SWITCH - KR462AXXA12XX - Switches
DPDT Rocker Switch On-On 10A @ 24VDC APEM Components KR462AXXA12XX
| Digi-Key Part Number | KR462AXXA12XX-ND |
40 |
20.27400 |
Extended Price
810.96 |
| Manufacturer Part Number | KR462AXXA12XX | |||
| Description | SEALED ROCKER SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR462AXXA12XX |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 24VDC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 36.83mm x 21.08mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KR462AXXA12XX KR462AXXA12XX |
KR462AXXA12XX Specification Sheet
SEALED ROCKER SWITCH - KR462AXXA12XX (KR462AXXA12XX-ND) - Switches
Related parts DPDT Rocker Switch On-On 10A @ 24VDC APEM Components KR462AXXA12XXSEALED ROCKER SWITCH - KR462AXXA12XX
Order 'sealed rocker switch - KR462AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR462AXXA12XX-ND.
SEALED ROCKER SWITCH - KR312AKXXA12XX
Order 'sealed rocker switch - KR312AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR312AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR312AKXXA13XX
Order 'sealed rocker switch - KR312AKXXA13XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR312AKXXA13XX-ND.
SEALED ROCKER SWITCH - KR312AXXA12XX
Order 'sealed rocker switch - KR312AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR312AXXA12XX-ND.
SEALED ROCKER SWITCH - KR313AKXXA12XX
Order 'sealed rocker switch - KR313AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR313AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR313AXXA12XX
Order 'sealed rocker switch - KR313AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR313AXXA12XX-ND.
SEALED ROCKER SWITCH - KR352AKXXA12XX
Order 'sealed rocker switch - KR352AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR352AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR362AKXXA12XX
Order 'sealed rocker switch - KR362AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR362AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR362AKXXA16XX
Order 'sealed rocker switch - KR362AKXXA16XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR362AKXXA16XX-ND.
SEALED ROCKER SWITCH - KR362AKXXA19XX
Order 'sealed rocker switch - KR362AKXXA19XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR362AKXXA19XX-ND.
SEALED ROCKER SWITCH - KR362AXXA12XX
Order 'sealed rocker switch - KR362AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR362AXXA12XX-ND.
SEALED ROCKER SWITCH - KR363AKXXA12XX
Order 'sealed rocker switch - KR363AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR363AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR363AXXA12XX
Order 'sealed rocker switch - KR363AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR363AXXA12XX-ND.
SEALED ROCKER SWITCH - KR372AKXXA12XX
Order 'sealed rocker switch - KR372AKXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR372AKXXA12XX-ND.
SEALED ROCKER SWITCH - KR372AXXA12XX
Order 'sealed rocker switch - KR372AXXA12XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KR372AXXA12XX-ND.
Options for DPDT Rocker Switch On-On 10A @ 24VDC APEM Components KR462AXXA12XX
Send this link via E-Mail
Help With This Screen
