KP01.1312.0190/WTR - KP01.1312.0190/WTR - Connectors
| Digi-Key Part Number | KP01.1312.0190/WTR-ND |
50 |
23.35860 |
Extended Price
1167.93 |
| Manufacturer Part Number | KP01.1312.0190/WTR | |||
| Description | KP01.1312.0190/WTR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KP01.1312.0190/WTR |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 125V |
| Series | KP01 |
| Features | Fuse Holder |
| Filter Type | Unfiltered |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KP01 1312 0190 WTR KP0113120190WTR |
KP01.1312.0190/WTR Specification Sheet
KP01.1312.0190/WTR - KP01.1312.0190/WTR (KP01.1312.0190/WTR-ND) - Connectors
Related parts Connectors :KP01.1312.0190/WTR - KP01.1312.0190/WTR
Order 'kp01.1312.0190/wtr - KP01.1312.0190/WTR' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1312.0190/WTR-ND.
KP01 POWER ENTRY MODUL 10A - KP01.1352.03
Order 'kp01 power entry modul 10a - KP01.1352.03' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1352.03-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0065
Order 'module pwr inlet c14 screw term - 4300.0065' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0065-ND.
MODULE PWR INLET C14 SCREW TERM - 4300.0066
Order 'module pwr inlet c14 screw term - 4300.0066' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0066-ND.
MODULE POWER INLET C14 PCB MOUNT - 4300.0076
Order 'module power inlet c14 pcb mount - 4300.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0076-ND.
MODULE PWR INLET C8 SCREW-ON SLD - 4300.0096
Order 'module pwr inlet c8 screw-on sld - 4300.0096' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0096-ND.
MODULE PWR INLET C8 SCRW SLD PCB - 4300.0097
Order 'module pwr inlet c8 scrw sld pcb - 4300.0097' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0097-ND.
MODULE PWR INLET C8 SNAP-IN SLD - 4300.0098
Order 'module pwr inlet c8 snap-in sld - 4300.0098' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0098-ND.
MODULE PWR INLET C8 SNAP-IN PCB - 4300.0099
Order 'module pwr inlet c8 snap-in pcb - 4300.0099' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0099-ND.
MODULE PWR INLET C6 SCREW-ON SLD - 4300.0100
Order 'module pwr inlet c6 screw-on sld - 4300.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0100-ND.
MODULE PWR INLET C6 SCRW SLD PCB - 4300.0101
Order 'module pwr inlet c6 scrw sld pcb - 4300.0101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0101-ND.
MODULE PLUG REWIRE CABLE RA 4POS - 4300.0401
Order 'module plug rewire cable ra 4pos - 4300.0401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0401-ND.
PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609
Order 'plug pwr entry mod for 90deg cbl - 4300.0609' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0609-ND.
MODULE PWR ENTRY PNL MNT SNAP-IN - 4301.0002
Order 'module pwr entry pnl mnt snap-in - 4301.0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0002-ND.
MOD PWR ENTRY SNAP 2MM PNL 3POS - 4301.0003
Order 'mod pwr entry snap 2mm pnl 3pos - 4301.0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0003-ND.
Send this link via E-Mail
Help With This Screen