KP APPLIANCE INLET - KP01.1112.81
| Digi-Key Part Number | KP01.1112.81-ND |
50 |
14.97960 |
Extended Price
748.98 |
| Manufacturer Part Number | KP01.1112.81 | |||
| Description | KP APPLIANCE INLET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KP01.1112.81 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | Switch, On/Off, Non-Illuminated |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | - |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins - Module |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KP01 1112 81 KP01111281 |
KP01.1112.81 Specification Sheet
KP APPLIANCE INLET - KP01.1112.81 (KP01.1112.81-ND)
Related parts :KP APPLIANCE INLET - KP01.1112.81
Order 'kp appliance inlet - KP01.1112.81' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1112.81-ND.
APPLIANCE INLET C14 2POLE BLACK - 0040.5000.2
Order 'appliance inlet c14 2pole black - 0040.5000.2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5000.2-ND.
APPLIANCE INLET C14 1POLE BLACK - 0040.5012
Order 'appliance inlet c14 1pole black - 0040.5012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5012-ND.
APPLIANCE INLET C14 2POLE BLACK - 0040.5015
Order 'appliance inlet c14 2pole black - 0040.5015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5015-ND.
4793 APPLIANCE INLET 16A 70DEG - 4793.3200
Order '4793 appliance inlet 16a 70deg - 4793.3200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4793.3200-ND.
4793 APPLIANCE INLET 16A 70DEG - 4793.5000
Order '4793 appliance inlet 16a 70deg - 4793.5000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4793.5000-ND.
4793 APPLIANCE INLET 16A 70DEG - 4793.7000
Order '4793 appliance inlet 16a 70deg - 4793.7000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4793.7000-ND.
4793 APPLIANCE INLET 16A 70DEG - 4793.7200
Order '4793 appliance inlet 16a 70deg - 4793.7200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4793.7200-ND.
4793 APPLIANCE INLET 16A 70DEG - 4793.8000
Order '4793 appliance inlet 16a 70deg - 4793.8000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4793.8000-ND.
APPLIANCE INLET W/FILTER 1A - 5110.0643.6
Order 'appliance inlet w/filter 1a - 5110.0643.6' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5110.0643.6-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0011
Order 'appliance inlet w/filter 20a - C20F.0011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0011-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0012
Order 'appliance inlet w/filter 20a m5 - C20F.0012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0012-ND.
APPLIANCE INLET W/FILTER 20A - C20F.0013
Order 'appliance inlet w/filter 20a - C20F.0013' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0013-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0014
Order 'appliance inlet w/filter 20a m5 - C20F.0014' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0014-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0102
Order 'appliance inlet w/filter 20a m5 - C20F.0102' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0102-ND.
Send this link via E-Mail
Help With This Screen
