SWITCH KEYLOCK SPDT 1A 90DEG - KO132B1501 - Switches
| Digi-Key Part Number | KO132B1501-ND |
300 |
2.67400 |
Extended Price
802.20 |
| Manufacturer Part Number | KO132B1501 | |||
| Description | SWITCH KEYLOCK SPDT 1A 90DEG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KO132B1501 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Tubular Key |
| Angle of Throw | 90° |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Key Removable Positions | 1 and 2 |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KO132B1501 KO132B1501 |
KO132B1501 Specification Sheet
SWITCH KEYLOCK SPDT 1A 90DEG - KO132B1501 (KO132B1501-ND) - Switches
Related parts Switches :SWITCH KEYLOCK SPDT 1A 90DEG - KO132B1501
Order 'switch keylock spdt 1a 90deg - KO132B1501' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO132B1501-ND.
SWITCH KEYLOCK SPDT 1A 45DEG - KO132C1501
Order 'switch keylock spdt 1a 45deg - KO132C1501' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO132C1501-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133A801
Order 'switch keylock spst 1a 90deg - KO133A801' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133A801-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133A816
Order 'switch keylock spst 1a 90deg - KO133A816' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133A816-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133B755
Order 'switch keylock spst 1a 90deg - KO133B755' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133B755-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133C755
Order 'switch keylock spst 1a 90deg - KO133C755' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133C755-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133C801
Order 'switch keylock spst 1a 90deg - KO133C801' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133C801-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO133E845
Order 'switch keylock spst 1a 90deg - KO133E845' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133E845-ND.
SWITCH KEYLOCK SPDT 1A 90DEG - KO103C
Order 'switch keylock spdt 1a 90deg - KO103C' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2623-ND.
SWITCH KEYLOCK SPDT 1A 90DEG - KO103D
Order 'switch keylock spdt 1a 90deg - KO103D' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2624-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO130RA126
Order 'switch keylock spdt 4a 90deg - KO130RA126' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2629-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO103A701
Order 'switch keylock spst 1a 90deg - KO103A701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO103A701-ND.
SWITCH KEYLOCK SPST 1A 90DEG - KO103E701
Order 'switch keylock spst 1a 90deg - KO103E701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO103E701-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10001
Order 'switch keylock spdt 3a 90deg - KO104A10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10001-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10002
Order 'switch keylock spdt 3a 90deg - KO104A10002' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10002-ND.
Send this link via E-Mail
Help With This Screen