SPST Keylock Switch 1A @ 125VAC E-Switch KO131A102
SWITCH KEYLOCK SPST 1A 90DEG - KO131A102 - Switches
| Digi-Key Part Number | KO131A102-ND |
300 |
1.95200 |
Extended Price
585.60 |
| Manufacturer Part Number | KO131A102 | |||
| Description | SWITCH KEYLOCK SPST 1A 90DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KO131A102 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Tubular Key |
| Angle of Throw | 90° |
| Circuit | SPST |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Key Removable Positions | 1 and 2 |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KO131A102 KO131A102 |
KO131A102 Specification Sheet
SWITCH KEYLOCK SPST 1A 90DEG - KO131A102 (KO131A102-ND) - Switches
Related parts SPST Keylock Switch 1A @ 125VAC E-Switch KO131A102SPST Keylock Switch 1A @ 125VAC E-Switch KO131A102
Order 'switch keylock spst 1a 90deg - KO131A102' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO131A102-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO103A701
Order 'switch keylock spst 1a 90deg - KO103A701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO103A701-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO103E701
Order 'switch keylock spst 1a 90deg - KO103E701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO103E701-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO105A1001
Order 'switch keylock spst 1a 90deg - KO105A1001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO105A1001-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO107A1097
Order 'switch keylock spst 1a 90deg - KO107A1097' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO107A1097-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO126A1001
Order 'switch keylock spst 1a 90deg - KO126A1001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO126A1001-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO132A1097
Order 'switch keylock spst 1a 90deg - KO132A1097' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO132A1097-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO132A1501
Order 'switch keylock spst 1a 90deg - KO132A1501' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO132A1501-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133A801
Order 'switch keylock spst 1a 90deg - KO133A801' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133A801-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133A816
Order 'switch keylock spst 1a 90deg - KO133A816' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133A816-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133B755
Order 'switch keylock spst 1a 90deg - KO133B755' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133B755-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133C755
Order 'switch keylock spst 1a 90deg - KO133C755' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133C755-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133C801
Order 'switch keylock spst 1a 90deg - KO133C801' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133C801-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO133E845
Order 'switch keylock spst 1a 90deg - KO133E845' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO133E845-ND.
SPST Keylock Switch 1A @ 125VAC E-Switch KO106A102
Order 'swtch kylck lowpro spst 1a 90deg - KO106A102' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2625-ND.
Options for SPST Keylock Switch 1A @ 125VAC E-Switch KO131A102
Send this link via E-Mail
Help With This Screen
