SWITCH KEYLOCK SPST 4A 90DEG - KO119A7307
| Digi-Key Part Number | KO119A7307-ND |
300 |
6.22600 |
Extended Price
1867.80 |
| Manufacturer Part Number | KO119A7307 | |||
| Description | SWITCH KEYLOCK SPST 4A 90DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KO119A7307 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 90° |
| Circuit | SPST |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Key Removable Positions | 1 only |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KO119A7307 KO119A7307 |
KO119A7307 Specification Sheet
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7307 (KO119A7307-ND)
Related parts :SWITCH KEYLOCK SPST 4A 90DEG - KO119A7309
Order 'switch keylock spst 4a 90deg - KO119A7309' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7309-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7310
Order 'switch keylock spst 4a 90deg - KO119A7310' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7310-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7311
Order 'switch keylock spst 4a 90deg - KO119A7311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7311-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7312
Order 'switch keylock spst 4a 90deg - KO119A7312' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7312-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7313
Order 'switch keylock spst 4a 90deg - KO119A7313' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7313-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7314
Order 'switch keylock spst 4a 90deg - KO119A7314' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7314-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7315
Order 'switch keylock spst 4a 90deg - KO119A7315' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7315-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7316
Order 'switch keylock spst 4a 90deg - KO119A7316' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7316-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7317
Order 'switch keylock spst 4a 90deg - KO119A7317' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7317-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7318
Order 'switch keylock spst 4a 90deg - KO119A7318' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7318-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7319
Order 'switch keylock spst 4a 90deg - KO119A7319' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7319-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7320
Order 'switch keylock spst 4a 90deg - KO119A7320' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7320-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7321
Order 'switch keylock spst 4a 90deg - KO119A7321' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7321-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7322
Order 'switch keylock spst 4a 90deg - KO119A7322' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7322-ND.
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7323
Order 'switch keylock spst 4a 90deg - KO119A7323' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7323-ND.
Send this link via E-Mail
Help With This Screen
