SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7304
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7304 - Switches
| Digi-Key Part Number | KO119A7304-ND |
300 |
6.22600 |
Extended Price
1867.80 |
| Manufacturer Part Number | KO119A7304 | |||
| Description | SWITCH KEYLOCK SPST 4A 90DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KO119A7304 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 90° |
| Circuit | SPST |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Key Removable Positions | 1 only |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KO119A7304 KO119A7304 |
KO119A7304 Specification Sheet
SWITCH KEYLOCK SPST 4A 90DEG - KO119A7304 (KO119A7304-ND) - Switches
Related parts SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7304SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7304
Order 'switch keylock spst 4a 90deg - KO119A7304' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7304-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO113A10001
Order 'switch keylock spst 4a 90deg - KO113A10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO113A10001-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO113B10001
Order 'switch keylock spst 4a 90deg - KO113B10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO113B10001-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO113C10001
Order 'switch keylock spst 4a 90deg - KO113C10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO113C10001-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO115B10001
Order 'switch keylock spst 4a 90deg - KO115B10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO115B10001-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7302
Order 'switch keylock spst 4a 90deg - KO119A7302' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7302-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7303
Order 'switch keylock spst 4a 90deg - KO119A7303' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7303-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7305
Order 'switch keylock spst 4a 90deg - KO119A7305' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7305-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7306
Order 'switch keylock spst 4a 90deg - KO119A7306' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7306-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7307
Order 'switch keylock spst 4a 90deg - KO119A7307' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7307-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7309
Order 'switch keylock spst 4a 90deg - KO119A7309' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7309-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7310
Order 'switch keylock spst 4a 90deg - KO119A7310' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7310-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7311
Order 'switch keylock spst 4a 90deg - KO119A7311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7311-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7312
Order 'switch keylock spst 4a 90deg - KO119A7312' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7312-ND.
SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7313
Order 'switch keylock spst 4a 90deg - KO119A7313' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7313-ND.
Options for SPST Keylock Switch 4A @ 125VAC E-Switch KO119A7304
Send this link via E-Mail
Help With This Screen
