SWITCH KEYLOCK SPDT 4A 90DEG - KO119A7301 - Switches
| Digi-Key Part Number | KO119A7301-ND |
300 |
6.22600 |
Extended Price
1867.80 |
| Manufacturer Part Number | KO119A7301 | |||
| Description | SWITCH KEYLOCK SPDT 4A 90DEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KO119A7301 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 90° |
| Circuit | SPST |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Key Removable Positions | 1 only |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KO119A7301 KO119A7301 |
KO119A7301 Specification Sheet
SWITCH KEYLOCK SPDT 4A 90DEG - KO119A7301 (KO119A7301-ND) - Switches
Related parts Switches :SWITCH KEYLOCK SPDT 4A 90DEG - KO130RA126
Order 'switch keylock spdt 4a 90deg - KO130RA126' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2629-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO114C10001
Order 'switch keylock spdt 4a 90deg - KO114C10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO114C10001-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO118A125
Order 'switch keylock spdt 4a 90deg - KO118A125' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO118A125-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO119A7301
Order 'switch keylock spdt 4a 90deg - KO119A7301' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO119A7301-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO130NA126
Order 'switch keylock spdt 4a 90deg - KO130NA126' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO130NA126-ND.
SWITCH KEYLOCK SPDT 4A 90DEG - KO130PA126
Order 'switch keylock spdt 4a 90deg - KO130PA126' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO130PA126-ND.
SWITCH KEYLOCK SPDT 4A 45DEG - KO114A10001
Order 'switch keylock spdt 4a 45deg - KO114A10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO114A10001-ND.
SWITCH KEYLOCK SPDT MOM 4A - KO129E
Order 'switch keylock spdt mom 4a - KO129E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2630-ND.
SWITCH KEYLOCK SPDT 1A 90DEG - KO103C701
Order 'switch keylock spdt 1a 90deg - KO103C701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2623-ND.
SWITCH KEYLOCK SPDT 1A 90DEG - KO103D701
Order 'switch keylock spdt 1a 90deg - KO103D701' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2624-ND.
SWITCH KEYLOCK DPDT 4A 90DEG - KO130QA126
Order 'switch keylock dpdt 4a 90deg - KO130QA126' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2628-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10001
Order 'switch keylock spdt 3a 90deg - KO104A10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10001-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10002
Order 'switch keylock spdt 3a 90deg - KO104A10002' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10002-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10003
Order 'switch keylock spdt 3a 90deg - KO104A10003' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10003-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10004
Order 'switch keylock spdt 3a 90deg - KO104A10004' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10004-ND.
Send this link via E-Mail
Help With This Screen
