IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G - Cable Assemblies
| Digi-Key Part Number | A3AAT-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
4.66000 3.79500 2.79650 2.41364 2.24720 1.93758 1.83105 1.77112 |
Extended Price
4.66 37.95 279.65 603.41 1123.60 1937.58 4577.62 8855.60 |
| Manufacturer Part Number | A3AAT-2606G | |||
| Description | IDC CABLE-ASC26T/ AE26G / ASC26T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-2606G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AAT 2606G A3AAT2606G |
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G (A3AAT-2606G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2606G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2606G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2606G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2606G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2606G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2606G-ND.
IDC CABLE - ASN26B/AE26G/APK26B - A3AKB-2606G
Order 'idc cable - asn26b/ae26g/apk26b - A3AKB-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-2606G-ND.
IDC CABLE-ASC26G/ AE26G / APK26G - A3AKG-2606G
Order 'idc cable-asc26g/ ae26g / apk26g - A3AKG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2606G-ND.
IDC CABLE-ASS26A/ AE26G / ASS26A - A3BBA-2606G
Order 'idc cable-ass26a/ ae26g / ass26a - A3BBA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2606G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-2606G-ND.
IDC CABLE - ASR26H/AE26G/ASR26H - A3BBH-2606G
Order 'idc cable - asr26h/ae26g/asr26h - A3BBH-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-2606G-ND.
IDC CABLE-ASR26A/ AE26G / ACE26G - A3BEA-2606G
Order 'idc cable-asr26a/ ae26g / ace26g - A3BEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2606G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2606G-ND.
IDC CABLE-ASS26A/ AE26G / APR26A - A3BKA-2606G
Order 'idc cable-ass26a/ ae26g / apr26a - A3BKA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-2606G-ND.
IDC CABLE-ASR26A/ AE26G / APR26A - A3BRA-2606G
Order 'idc cable-asr26a/ ae26g / apr26a - A3BRA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-2606G-ND.
Send this link via E-Mail
Help With This Screen