KIT EVAL 33999 16OUTPUT SW W/SPI - KIT33999EKEVB - Programmers, Development Systems
Freescale Semiconductor Eval And Demo Board And Kit Programmers, Development System KIT33999EKEVB
| Digi-Key Part Number | KIT33999EKEVB-ND |
1 |
67.26000 |
Extended Price
67.26 |
| Manufacturer Part Number | KIT33999EKEVB | |||
| Description | KIT EVAL 33999 16OUTPUT SW W/SPI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KIT33999EKEVB |
| Vendor | Freescale Semiconductor |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Low Side Driver (Internal FET) |
| Primary Attributes | 16 Outputs, 5 ~ 27V, 900mA, SPI Interface, PWM Interface |
| Secondary Attributes | 0.55 Ohm RdsON, Temperature, Over Voltage, Short Circuit Protection |
| Supplied Contents | Board, CD |
| Utilized IC / Part | MC33999 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KIT33999EKEVB KIT33999EKEVB |
KIT33999EKEVB Specification Sheet
KIT EVAL 33999 16OUTPUT SW W/SPI - KIT33999EKEVB (KIT33999EKEVB-ND) - Programmers, Development Systems
Related parts Freescale Semiconductor Eval And Demo Board And Kit Programmers, Development System KIT33999EKEVBKIT EVAL 33999 16OUTPUT SW W/SPI - KIT33999EKEVB
Order 'kit eval 33999 16output sw w/spi - KIT33999EKEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33999EKEVB-ND.
KIT EVAL 33996 16OUTPUT SW W/SPI - KIT33996EKEVB
Order 'kit eval 33996 16output sw w/spi - KIT33996EKEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33996EKEVB-ND.
KIT EVAL FOR MC33880 8X SW W/SPI - KIT33880DWBEVB
Order 'kit eval for mc33880 8x sw w/spi - KIT33880DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33880DWBEVB-ND.
KIT EVAL USB-SPI W/MC68HC908JW32 - KITUSBSPIEVME
Order 'kit eval usb-spi w/mc68hc908jw32 - KITUSBSPIEVME' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KITUSBSPIEVME-ND.
KIT EVAL FOR MC33291 SMART SW - KIT33291DWEVB
Order 'kit eval for mc33291 smart sw - KIT33291DWEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33291DWEVB-ND.
KIT EVAL 33989DW HS SBC - KIT33989DWEVB
Order 'kit eval 33989dw hs sbc - KIT33989DWEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33989DWEVB-ND.
KIT EVAL 33811 SOLENOID MON IC - KIT33811EGEVBE
Order 'kit eval 33811 solenoid mon ic - KIT33811EGEVBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33811EGEVBE-ND.
KIT EVAL 33887 5A H-BRIDGE SOIC - KIT33887DWBEVB
Order 'kit eval 33887 5a h-bridge soic - KIT33887DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33887DWBEVB-ND.
KIT EVAL 33887 5A H-BRIDGE PQFN - KIT33887PNBEVB
Order 'kit eval 33887 5a h-bridge pqfn - KIT33887PNBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33887PNBEVB-ND.
KIT EVAL MC44C401 MTS ENCODER - MC44C401EVK
Order 'kit eval mc44c401 mts encoder - MC44C401EVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C401EVK-ND.
KIT EVAL MC44C401L MTS ENCODER - MC44C401LEVK
Order 'kit eval mc44c401l mts encoder - MC44C401LEVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C401LEVK-ND.
KIT EVAL MC44C402 MTS ENCODER - MC44C402EVK
Order 'kit eval mc44c402 mts encoder - MC44C402EVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C402EVK-ND.
KIT EVAL GREEN HILLS SOFTWARE - MPC5534EVBGHS
Order 'kit eval green hills software - MPC5534EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5534EVBGHS-ND.
KIT EVAL ISYSTEMS MPC5534 - MPC5534EVBISYS
Order 'kit eval isystems mpc5534 - MPC5534EVBISYS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5534EVBISYS-ND.
KIT EVAL MPC5553MZP132 - MPC5553EVB
Order 'kit eval mpc5553mzp132 - MPC5553EVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5553EVB-ND.
Options for Freescale Semiconductor Eval And Demo Board And Kit Programmers, Development System KIT33999EKEVB
Send this link via E-Mail
Help With This Screen
