KIT EVAL 3AXIS ANLG ACCELEROMTR - KIT3376MMA7340L - Programmers, Development Systems
| Digi-Key Part Number | KIT3376MMA7340L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KIT3376MMA7340L | |||
| Description | KIT EVAL 3AXIS ANLG ACCELEROMTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KIT3376MMA7340L |
| Vendor | Freescale Semiconductor |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±3g, 11g |
| Sensitivity | 440mV/g |
| Interface | Analog |
| Voltage - Supply | 2.2 V ~ 3.6 V |
| Supplied Contents | Board, CD |
| Utilized IC / Part | MMA7340L |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KIT3376MMA7340L KIT3376MMA7340L |
KIT3376MMA7340L Specification Sheet
KIT EVAL 3AXIS ANLG ACCELEROMTR - KIT3376MMA7340L (KIT3376MMA7340L-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT EVAL 3AXIS ANLG ACCELEROMTR - KIT3376MMA7340L
Order 'kit eval 3axis anlg acceleromtr - KIT3376MMA7340L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT3376MMA7340L-ND.
KIT EVAL 3AXIS ANLG ACCELEROMTR - KIT3376MMA7360L
Order 'kit eval 3axis anlg acceleromtr - KIT3376MMA7360L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT3376MMA7360L-ND.
KIT EVAL FOR MC33291 SMART SW - KIT33291DWEVB
Order 'kit eval for mc33291 smart sw - KIT33291DWEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33291DWEVB-ND.
KIT EVAL FOR MC33880 8X SW W/SPI - KIT33880DWBEVB
Order 'kit eval for mc33880 8x sw w/spi - KIT33880DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33880DWBEVB-ND.
KIT EVAL 33811 SOLENOID MON IC - KIT33811EGEVBE
Order 'kit eval 33811 solenoid mon ic - KIT33811EGEVBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33811EGEVBE-ND.
KIT EVAL 33887 5A H-BRIDGE SOIC - KIT33887DWBEVB
Order 'kit eval 33887 5a h-bridge soic - KIT33887DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33887DWBEVB-ND.
KIT EVAL 33887 5A H-BRIDGE PQFN - KIT33887PNBEVB
Order 'kit eval 33887 5a h-bridge pqfn - KIT33887PNBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33887PNBEVB-ND.
KIT EVAL 33989DW HS SBC - KIT33989DWEVB
Order 'kit eval 33989dw hs sbc - KIT33989DWEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33989DWEVB-ND.
KIT EVAL 33996 16OUTPUT SW W/SPI - KIT33996EKEVB
Order 'kit eval 33996 16output sw w/spi - KIT33996EKEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33996EKEVB-ND.
KIT EVAL 33999 16OUTPUT SW W/SPI - KIT33999EKEVB
Order 'kit eval 33999 16output sw w/spi - KIT33999EKEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT33999EKEVB-ND.
KIT EVAL USB-SPI W/MC68HC908JW32 - KITUSBSPIEVME
Order 'kit eval usb-spi w/mc68hc908jw32 - KITUSBSPIEVME' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KITUSBSPIEVME-ND.
KIT EVAL MC44C401 MTS ENCODER - MC44C401EVK
Order 'kit eval mc44c401 mts encoder - MC44C401EVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C401EVK-ND.
KIT EVAL MC44C401L MTS ENCODER - MC44C401LEVK
Order 'kit eval mc44c401l mts encoder - MC44C401LEVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C401LEVK-ND.
KIT EVAL MC44C402 MTS ENCODER - MC44C402EVK
Order 'kit eval mc44c402 mts encoder - MC44C402EVK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC44C402EVK-ND.
KIT EVAL GREEN HILLS SOFTWARE - MPC5534EVBGHS
Order 'kit eval green hills software - MPC5534EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5534EVBGHS-ND.
Send this link via E-Mail
Help With This Screen
