DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG412A2XXA
SWITCH POWER ROCKER SEALED - KG412A2XXA - Switches
| Digi-Key Part Number | KG412A2XXA-ND |
40 |
10.81900 |
Extended Price
432.76 |
| Manufacturer Part Number | KG412A2XXA | |||
| Description | SWITCH POWER ROCKER SEALED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KG412A2XXA |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 12VDC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 36.83mm x 21.08mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KG412A2XXA KG412A2XXA |
SWITCH POWER ROCKER SEALED - KG412A2XXA (KG412A2XXA-ND) - Switches
Related parts DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG412A2XXADPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG412A2XXA
Order 'switch power rocker sealed - KG412A2XXA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG412A2XXA-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2DXD246X
Order 'switch power rocker sealed - KG312A2DXD246X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2DXD246X-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2KXD24TX
Order 'switch power rocker sealed - KG312A2KXD24TX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2KXD24TX-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2SXD241XCV01XX02
Order 'switch power rocker sealed - KG312A2SXD241XCV01XX02' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2SXD241XCV01XX02-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2XXA
Order 'switch power rocker sealed - KG312A2XXA' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2XXA-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2XXA21XX
Order 'switch power rocker sealed - KG312A2XXA21XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2XXA21XX-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2XXA21XXCV01XX02
Order 'switch power rocker sealed - KG312A2XXA21XXCV01XX02' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2XXA21XXCV01XX02-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG312A2XXA61XX
Order 'switch power rocker sealed - KG312A2XXA61XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG312A2XXA61XX-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG313A2KXD24TX
Order 'switch power rocker sealed - KG313A2KXD24TX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG313A2KXD24TX-ND.
SPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG313A2XXA21XX
Order 'switch power rocker sealed - KG313A2XXA21XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG313A2XXA21XX-ND.
SPDT Rocker Switch On-Mom 10A @ 12VDC APEM Components KG352A2XXA21XX
Order 'switch power rocker sealed - KG352A2XXA21XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG352A2XXA21XX-ND.
SPDT Rocker Switch On-On 15A @ 12VDC APEM Components KG362A2XXA21XX
Order 'switch power rocker sealed - KG362A2XXA21XX' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG362A2XXA21XX-ND.
DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG410A2SXD241X
Order 'switch power rocker sealed - KG410A2SXD241X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG410A2SXD241X-ND.
DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG410A2TXD243X
Order 'switch power rocker sealed - KG410A2TXD243X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG410A2TXD243X-ND.
DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG412A2DXD246X
Order 'switch power rocker sealed - KG412A2DXD246X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number KG412A2DXD246X-ND.
Options for DPST Rocker Switch On-Off 15A @ 12VDC APEM Components KG412A2XXA
Send this link via E-Mail
Help With This Screen
