IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2018M - Cable Assemblies
| Digi-Key Part Number | A3AAT-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
5.93000 4.83100 3.55950 3.07220 2.86032 2.46623 2.33062 2.25435 |
Extended Price
5.93 48.31 355.95 768.05 1430.16 2466.23 5826.55 11271.75 |
| Manufacturer Part Number | A3AAT-2018M | |||
| Description | IDC CABLE- ASC20T/ AE20M / ASC20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AAT-2018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 20 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AAT 2018M A3AAT2018M |
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2018M (A3AAT-2018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2018M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2018M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2006M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2018M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2018M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2018M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2018M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2036M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2036M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2018M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2018M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2036M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2036M-ND.
IDC CABLE-ASN20A/ AE20M / APK20A - A3AKA-2018M
Order 'idc cable-asn20a/ ae20m / apk20a - A3AKA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2018M-ND.
IDC CABLE - ASN20B/AE20M/APK20B - A3AKB-2018M
Order 'idc cable - asn20b/ae20m/apk20b - A3AKB-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-2018M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2018M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2018M-ND.
IDC CABLE- ASS20A/ AE20M / ASS20 - A3BBA-2018M
Order 'idc cable- ass20a/ ae20m / ass20 - A3BBA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2018M-ND.
Send this link via E-Mail
Help With This Screen