SWITCH ROTARY 3P-4 POS NON SHORT - KC34B30.001NPF - Switches
| Digi-Key Part Number | KC34B30.001NPF-ND |
300 |
5.30400 |
Extended Price
1591.20 |
| Manufacturer Part Number | KC34B30.001NPF | |||
| Description | SWITCH ROTARY 3P-4 POS NON SHORT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC34B30.001NPF |
| Vendor | E-Switch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (6mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 3P4T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC34B30 001NPF KC34B30001NPF |
KC34B30.001NPF Specification Sheet
SWITCH ROTARY 3P-4 POS NON SHORT - KC34B30.001NPF (KC34B30.001NPF-ND) - Switches
Related parts Switches :SWITCH ROTARY 3P-4 POS NON SHORT - KC34A10.001NPS
Order 'switch rotary 3p-4 pos non short - KC34A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A10.001NPS-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34A13.001NLS
Order 'switch rotary 3p-4 pos non short - KC34A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A13.001NLS-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34A30.001NLF
Order 'switch rotary 3p-4 pos non short - KC34A30.001NLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A30.001NLF-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34A30.001NPF
Order 'switch rotary 3p-4 pos non short - KC34A30.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A30.001NPF-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34A9.501NLS
Order 'switch rotary 3p-4 pos non short - KC34A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A9.501NLS-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34A9.501NPS
Order 'switch rotary 3p-4 pos non short - KC34A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A9.501NPS-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34B10.001NPF
Order 'switch rotary 3p-4 pos non short - KC34B10.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34B10.001NPF-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34B30.001NPF
Order 'switch rotary 3p-4 pos non short - KC34B30.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34B30.001NPF-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34B30.002NPS
Order 'switch rotary 3p-4 pos non short - KC34B30.002NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34B30.002NPS-ND.
SWITCH ROTARY 3P-4 POS NON SHORT - KC34B7.001NLS
Order 'switch rotary 3p-4 pos non short - KC34B7.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34B7.001NLS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A10.001NPS
Order 'switch rotary sp-4 pos non short - KC14A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A10.001NPS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A13.001NLS
Order 'switch rotary sp-4 pos non short - KC14A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A13.001NLS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A13.001NPS
Order 'switch rotary sp-4 pos non short - KC14A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A13.001NPS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A30.001NPS
Order 'switch rotary sp-4 pos non short - KC14A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A30.001NPS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14B10.001NLS
Order 'switch rotary sp-4 pos non short - KC14B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14B10.001NLS-ND.
Send this link via E-Mail
Help With This Screen