Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBA
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBA - Connectors, Interconnects
| Digi-Key Part Number | AYB60DKBA-ND |
10 |
67.50000 |
Extended Price
675.00 |
| Manufacturer Part Number | AYB60DKBA | |||
| Description | CONN EDGECARD 120PS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYB60DKBA |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYB60DKBA AYB60DKBA |
AYB60DKBA Specification Sheet
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBA (AYB60DKBA-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBAGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBA
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBA-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAH
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAI
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DRAN
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAS
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBD
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBH
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBI
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBN
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBS
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBS-S1075
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBT
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCAD
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCAH
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCAH-S189
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAH-S189-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBA
Send this link via E-Mail
Help With This Screen
