SWITCH ROTARY DP-4 POS SLDR LUG - KC24A9.501SLS
| Digi-Key Part Number | KC24A9.501SLS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC24A9.501SLS | |||
| Description | SWITCH ROTARY DP-4 POS SLDR LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC24A9.501SLS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP4T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC24A9 501SLS KC24A9501SLS |
KC24A9.501SLS Specification Sheet
SWITCH ROTARY DP-4 POS SLDR LUG - KC24A9.501SLS (KC24A9.501SLS-ND)
Related parts :SWITCH ROTARY DP-4 POS SLDR LUG - KC24A9.501SLS
Order 'switch rotary dp-4 pos sldr lug - KC24A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A9.501SLS-ND.
SWITCH ROTARY DP-4 POS SLDR LUG - KC24A10.001SLS
Order 'switch rotary dp-4 pos sldr lug - KC24A10.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A10.001SLS-ND.
SWITCH ROTARY DP-4 POS SLDR LUG - KC24A13.001SLS
Order 'switch rotary dp-4 pos sldr lug - KC24A13.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A13.001SLS-ND.
SWITCH ROTARY DP-4 POS SLDR LUG - KC24A30.001SLS
Order 'switch rotary dp-4 pos sldr lug - KC24A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A30.001SLS-ND.
SWITCH ROTARY DP-4 POS SLDR LUG - KC24B30.001SLS
Order 'switch rotary dp-4 pos sldr lug - KC24B30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24B30.001SLS-ND.
SWITCH ROTARY SP-4 POS SLDR LUG - KC14A30.001SLF
Order 'switch rotary sp-4 pos sldr lug - KC14A30.001SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A30.001SLF-ND.
SWITCH ROTARY 3P-4 POS SLDR LUG - KC34A13.001SLS
Order 'switch rotary 3p-4 pos sldr lug - KC34A13.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A13.001SLS-ND.
SWITCH ROTARY 3P-4 POS SLDR LUG - KC34A30.001SLS
Order 'switch rotary 3p-4 pos sldr lug - KC34A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A30.001SLS-ND.
SWITCH ROTARY 3P-4 POS SLDR LUG - KC34A7.001SLF
Order 'switch rotary 3p-4 pos sldr lug - KC34A7.001SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC34A7.001SLF-ND.
SWITCH ROTARY DP-3 POS SLDR LUG - KC23A30.001SLS
Order 'switch rotary dp-3 pos sldr lug - KC23A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC23A30.001SLS-ND.
SWITCH ROTARY DP-3 POS SLDR LUG - KC23B30.001SLS
Order 'switch rotary dp-3 pos sldr lug - KC23B30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC23B30.001SLS-ND.
SWITCH ROTARY DP-6 POS SLDR LUG - KC26A30.001SLS
Order 'switch rotary dp-6 pos sldr lug - KC26A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A30.001SLS-ND.
SWITCH ROTARY DP-6 POS SLDR LUG - KC26A7.001SLF
Order 'switch rotary dp-6 pos sldr lug - KC26A7.001SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC26A7.001SLF-ND.
SWITCH ROTARY DP-4 POS NON SHORT - KC24A10.001NLS
Order 'switch rotary dp-4 pos non short - KC24A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A10.001NLS-ND.
SWITCH ROTARY DP-4 POS NON SHORT - KC24A9.501NLS
Order 'switch rotary dp-4 pos non short - KC24A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC24A9.501NLS-ND.
Send this link via E-Mail
Help With This Screen
