SWITCH ROTARY DP NON SHORTING - KC20A9.501NLS
| Digi-Key Part Number | KC20A9.501NLS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC20A9.501NLS | |||
| Description | SWITCH ROTARY DP NON SHORTING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC20A9.501NLS |
| Vendor | E-Switch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC20A9 501NLS KC20A9501NLS |
KC20A9.501NLS Specification Sheet
SWITCH ROTARY DP NON SHORTING - KC20A9.501NLS (KC20A9.501NLS-ND)
Related parts :SWITCH ROTARY DP NON SHORTING - KC20A9.501NLS
Order 'switch rotary dp non shorting - KC20A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC20A9.501NLS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A10.001NLF
Order 'switch rotary sp non shorting - KC10A10.001NLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A10.001NLF-ND.
SWITCH ROTARY SP NON SHORTING - KC10A13.001NPS
Order 'switch rotary sp non shorting - KC10A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A13.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A30.001NLS
Order 'switch rotary sp non shorting - KC10A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A30.001NLS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A38.001NLS
Order 'switch rotary sp non shorting - KC10A38.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A38.001NLS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A9.501NPF
Order 'switch rotary sp non shorting - KC10A9.501NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501NPF-ND.
SWITCH ROTARY SP NON SHORTING - KC10A9.501NPS
Order 'switch rotary sp non shorting - KC10A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10B30.001NPS
Order 'switch rotary sp non shorting - KC10B30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10B30.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10B7.002NPS
Order 'switch rotary sp non shorting - KC10B7.002NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10B7.002NPS-ND.
SWITCH ROTARY 3P NON SHORTING - KC30A9.501NLS
Order 'switch rotary 3p non shorting - KC30A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC30A9.501NLS-ND.
SWITCH ROTARY 5P NON SHORTING - KC50A30.001NPS
Order 'switch rotary 5p non shorting - KC50A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC50A30.001NPS-ND.
SWITCH ROTARY 5P NON SHORTING - KC50B30.001NPS
Order 'switch rotary 5p non shorting - KC50B30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC50B30.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC60A10.001NPS
Order 'switch rotary sp non shorting - KC60A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC60A10.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC60A13.001NLS
Order 'switch rotary sp non shorting - KC60A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC60A13.001NLS-ND.
SWITCH ROTARY SP NON SHORTING - KC60A30.001NLS
Order 'switch rotary sp non shorting - KC60A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC60A30.001NLS-ND.
Send this link via E-Mail
Help With This Screen