SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NPS - Switches
| Digi-Key Part Number | KC19A30.001NPS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC19A30.001NPS | |||
| Description | SWITCH ROTARY SP-9 POS NON SHORT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC19A30.001NPS |
| Vendor | E-Switch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 9 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP9T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC19A30 001NPS KC19A30001NPS |
KC19A30.001NPS Specification Sheet
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NPS (KC19A30.001NPS-ND) - Switches
Related parts Switches :SWITCH ROTARY SP-9 POS NON SHORT - KC19A10.001NLS
Order 'switch rotary sp-9 pos non short - KC19A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A10.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A13.001NLS
Order 'switch rotary sp-9 pos non short - KC19A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A13.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NLF
Order 'switch rotary sp-9 pos non short - KC19A30.001NLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NLF-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NLS
Order 'switch rotary sp-9 pos non short - KC19A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NPS
Order 'switch rotary sp-9 pos non short - KC19A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NPS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A7.001NPS
Order 'switch rotary sp-9 pos non short - KC19A7.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A7.001NPS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19B10.001NPS
Order 'switch rotary sp-9 pos non short - KC19B10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19B10.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A13.001NLS
Order 'switch rotary sp-3 pos non short - KC13A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A13.001NLS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A13.001NPF
Order 'switch rotary sp-3 pos non short - KC13A13.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A13.001NPF-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A30.001NPS
Order 'switch rotary sp-3 pos non short - KC13A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A30.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A38.001NPS
Order 'switch rotary sp-3 pos non short - KC13A38.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A38.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A7.001NPS
Order 'switch rotary sp-3 pos non short - KC13A7.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A7.001NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A9.501NLS
Order 'switch rotary sp-3 pos non short - KC13A9.501NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A9.501NLS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13A9.501NPS
Order 'switch rotary sp-3 pos non short - KC13A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A9.501NPS-ND.
SWITCH ROTARY SP-3 POS NON SHORT - KC13B10.001NLS
Order 'switch rotary sp-3 pos non short - KC13B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13B10.001NLS-ND.
Send this link via E-Mail
Help With This Screen